Part Details for ERA14HD150U by Panasonic Electronic Components
Overview of ERA14HD150U by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERA14HD150U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 15OHM, 150V, 0.5% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 1210 | 2867 |
|
$0.2038 / $0.5095 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 15OHM, 150V, 0.5% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 1210 (Also Known As: ERA-14HD150U) | 2867 |
|
$0.2038 / $0.5095 | Buy Now |
Part Details for ERA14HD150U
ERA14HD150U CAD Models
ERA14HD150U Part Data Attributes
|
ERA14HD150U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA14HD150U
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.25W, 15ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |