-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.063W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3939
|
Newark | Res, Metal Film (Thin Film), 20K, 0.1%, 0.063W, 0402, Resistance:20Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Product Range:Era Seriesrohs Compliant: Yes |Panasonic ERA2AEB203X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23233 |
|
$0.0570 / $0.4800 | Buy Now |
DISTI #
12AC0732
|
Newark | Res, 20K, 0.1%, 0.063W, 0402, Metal Film, Resistor Case Style:0402 [1005 Metric], Resistance:20Kohm, Product Range:Era2A Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, rohs Compliant: Yes |Panasonic ERA2AEB203X Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0510 / $0.0530 | Buy Now |
DISTI #
ERA-2AEB203X
|
Avnet Americas | SMD Chip Resistor, 20 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AEB203X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0593 | Buy Now |
DISTI #
53W3939
|
Avnet Americas | SMD Chip Resistor, 20 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Product that comes on tape, but is not reeled (Alt: 53W3939) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Ammo Pack | 5718 Partner Stock |
|
$0.0690 / $0.4800 | Buy Now |
|
Future Electronics | Thin Film Chip Resistors, High Reliability / Type 2A 0402 / 0,1% / 20000 Ohm RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0524 / $0.0579 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.063 W, 0.1 %, 25 ppm, 20000 ohm, SURFACE MOUNT, 0402 | 14229 |
|
$0.0420 / $0.2800 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.063 W, 0.1 %, 25 ppm, 20000 ohm, SURFACE MOUNT, 0402 (Also Known As: ERA-2AEB203X) | 14229 |
|
$0.0420 / $0.2800 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.063 W, 0.1 %, 25 ppm, 20000 ohm, SURFACE MOUNT, 0402 (Also Known As: ERA-2AEB203X) | 3868 |
|
$0.2450 / $0.7000 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.063 W, 0.1 %, 25 ppm, 20000 ohm, SURFACE MOUNT, 0402 | 3868 |
|
$0.2450 / $0.7000 | Buy Now |
DISTI #
ERA-2AEB203X
|
Avnet Americas | SMD Chip Resistor, 20 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AEB203X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA2AEB203X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA2AEB203X
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.063W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |