-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.063W, 4220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y5494
|
Newark | Res, 4K22, 0.1%, Metal Film, Resistor Case Style:0402 [1005 Metric], Resistance:4.22Kohm, Product Range:Era2A Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Panasonic ERA2AEB4221X Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28610 |
|
$0.0500 / $0.1500 | Buy Now |
DISTI #
ERA2AEB4221X
|
Avnet Abacus | SMD Chip Resistor, 4.22 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability (Alt: ERA2AEB4221X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2563580
|
element14 Asia-Pacific | RES, 4K22, 0.1%, METAL FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 28610 |
|
$0.0524 / $0.1617 | Buy Now |
DISTI #
2563580RL
|
element14 Asia-Pacific | RES, 4K22, 0.1%, METAL FILM RoHS: Compliant Min Qty: 500 Container: Reel | 28610 |
|
$0.0524 / $0.0679 | Buy Now |
DISTI #
2563580RL
|
Farnell | RES, 4K22, 0.1%, METAL FILM RoHS: Compliant Min Qty: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 28610 |
|
$0.0443 / $0.0552 | Buy Now |
DISTI #
2563580
|
Farnell | RES, 4K22, 0.1%, METAL FILM RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 28610 |
|
$0.0443 / $0.1055 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA2AEB4221X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA2AEB4221X
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.063W, 4220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERA2AEB4221X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA2AEB4221X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP04024K220,1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | ERA2AEB4221X vs CMP04024K220,1%25PPM/KNS |
SF04U4221ATLQ | Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERA2AEB4221X vs SF04U4221ATLQ |
SF04U4221AALQ | Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERA2AEB4221X vs SF04U4221AALQ |
WF04U4221AVLQ | Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERA2AEB4221X vs WF04U4221AVLQ |
CMP-N04024K220,1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | ERA2AEB4221X vs CMP-N04024K220,1%25PPM/KNS |
SF04U4221BTLQ | Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERA2AEB4221X vs SF04U4221BTLQ |
SF04R4221BTLQ | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERA2AEB4221X vs SF04R4221BTLQ |
RN04B4221CT-LF | Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Cal-Chip Electronics | ERA2AEB4221X vs RN04B4221CT-LF |
RN73H1EGTP4221B25 | Fixed Resistor, Metal Film, 0.063W, 4220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERA2AEB4221X vs RN73H1EGTP4221B25 |
WF04U4221BVLQ | Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERA2AEB4221X vs WF04U4221BVLQ |