-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.063W, 5620ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y5548
|
Newark | Res, 5K62, 0.1%, Metal Film, Resistor Case Style:0402 [1005 Metric], Resistance:5.62Kohm, Product Range:Era2A Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Panasonic ERA2AEB5621X Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 34945 |
|
$0.0250 / $0.3490 | Buy Now |
DISTI #
ERA-2AEB5621X
|
Avnet Americas | SMD Chip Resistor, 5.62 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AEB5621X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0593 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.063W, 5620OHM, 50V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0402 | 6668 |
|
$0.0407 / $0.1252 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.063W, 5620OHM, 50V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0402 | 80 |
|
$0.0840 / $0.2800 | Buy Now |
DISTI #
ERA-2AEB5621X
|
Avnet Americas | SMD Chip Resistor, 5.62 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AEB5621X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0593 | Buy Now |
DISTI #
ERA2AEB5621X
|
Avnet Abacus | SMD Chip Resistor, 5.62 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA2AEB5621X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 10000 |
|
Buy Now | |
DISTI #
2563630RL
|
element14 Asia-Pacific | RES, 5K62, 0.1%, METAL FILM RoHS: Compliant Min Qty: 500 Container: Reel | 34945 |
|
$0.0539 / $0.1055 | Buy Now |
DISTI #
2563630
|
element14 Asia-Pacific | RES, 5K62, 0.1%, METAL FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 34945 |
|
$0.0539 / $0.3757 | Buy Now |
DISTI #
2563630RL
|
Farnell | RES, 5K62, 0.1%, METAL FILM RoHS: Compliant Min Qty: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 34945 |
|
$0.0399 / $0.0561 | Buy Now |
DISTI #
2563630
|
Farnell | RES, 5K62, 0.1%, METAL FILM RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 34945 |
|
$0.0399 / $0.3193 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA2AEB5621X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA2AEB5621X
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.063W, 5620ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |