-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 102000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6607
|
Newark | Res, 102K, 0.1%, 0.1W, 0603, Metal Film Rohs Compliant: Yes |Panasonic ERA3AEB1023V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7630 |
|
$0.0550 / $0.3420 | Buy Now |
DISTI #
ERA-3AEB1023V
|
Avnet Americas | SMD Chip Resistor, 102 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB1023V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
70348496
|
RS | Thin Film Surface Mnt Resistor 0603 Case 102kOhm +/-0.1% 0.1W +/-25ppm/degC | Panasonic Electronic Components ERA3AEB1023V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0860 | RFQ |
|
Future Electronics | Thin Film Chip Resistors, High Reliability / Type 3A 0603 / 0.1% / 102000 Ohm / RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0363 / $0.0406 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.1W, 102000OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 (Also Known As: ERA-3AEB1023V) | 392 |
|
$0.0882 / $0.1960 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.1W, 102000OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 | 392 |
|
$0.0882 / $0.1960 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.1W, 102000OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 | 3092 |
|
$0.1040 / $0.5200 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.1W, 102000OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 (Also Known As: ERA-3AEB1023V) | 3092 |
|
$0.1040 / $0.5200 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.1W, 102000OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 (Also Known As: ERA-3AEB1023V) | 64 |
|
$0.2250 / $0.5000 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.1W, 102000OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 | 64 |
|
$0.2250 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3AEB1023V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AEB1023V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 102000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |