-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 1650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R3534
|
Newark | Res, 1.65K, 0.1%, Metal Film, 0603, Resistance:1.65Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA3AEB1651V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 40000 |
|
$0.0520 | Buy Now |
DISTI #
64AH3195
|
Newark | Res, 1K65, 0603, Full Reel, Metal Film, Resistor Case Style:0603 [1608 Metric], Resistance:1.65Kohm, Product Range:Era3A Series, Voltage Rating:75V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERA3AEB1651V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0390 | Buy Now |
DISTI #
ERA-3AEB1651V
|
Avnet Americas | SMD Chip Resistor, 1.65 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB1651V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
70360190
|
RS | ERA Series Thin Film Smnt Resistor 0603 Case 1.65kOhm +/-0.1% 0.1W +/-25ppm/degC | Panasonic Electronic Components ERA3AEB1651V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0770 | RFQ |
DISTI #
ERA-3AEB1651V
|
Avnet Americas | SMD Chip Resistor, 1.65 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB1651V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
ERA3AEB1651V
|
TME | Resistor: thin film, SMD, 0603, 1.65kΩ, 100mW, ±0.1%, -55÷155°C Min Qty: 10 | 1490 |
|
$0.0334 / $0.0894 | Buy Now |
DISTI #
ERA3AEB1651V
|
Avnet Abacus | SMD Chip Resistor, 1.65 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA3AEB1651V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 10000 |
|
Buy Now | |
DISTI #
ERA3AEB1651V
|
Avnet Asia | SMD Chip Resistor, 1.65 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability (Alt: ERA3AEB1651V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 | 0 |
|
RFQ | |
DISTI #
1810139
|
element14 Asia-Pacific | RES, 1K65, 0603, FULL REEL, METAL FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 40000 |
|
$0.0318 / $0.0355 | Buy Now |
DISTI #
1810139
|
Farnell | RES, 1K65, 0603, FULL REEL, METAL FILM RoHS: Compliant Min Qty: 5000 Lead time: 27 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3AEB1651V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AEB1651V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 1650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3AEB1651V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AEB1651V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW10D0603B1651-RG70 | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | ERA3AEB1651V vs RTW10D0603B1651-RG70 |
BLU0603-1651-AB25 | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEB1651V vs BLU0603-1651-AB25 |
AMF06031K650.1%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | ERA3AEB1651V vs AMF06031K650.1%25PPM/KKP10 |
RTX031651BDP4 | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | ERA3AEB1651V vs RTX031651BDP4 |
RP73F1J1K65ATDG | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | ERA3AEB1651V vs RP73F1J1K65ATDG |
BLU0603ER-1651-AB25Q | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEB1651V vs BLU0603ER-1651-AB25Q |
RN73H1JGTD1651B25 | Fixed Resistor, Metal Film, 0.1W, 1650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERA3AEB1651V vs RN73H1JGTD1651B25 |
BLU0603P-1651-AT25 | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEB1651V vs BLU0603P-1651-AT25 |
P0603E1651BGPD | Fixed Resistor, Thin Film, 0.125W, 1650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERA3AEB1651V vs P0603E1651BGPD |
BLU0603-1651-AT25W | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEB1651V vs BLU0603-1651-AT25W |