ERA3AEB1870V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Film, 0.1W, 187ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of ERA3AEB1870V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

Price & Stock for ERA3AEB1870V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERA-3AEB1870V
Avnet Americas SMD Chip Resistor, 187 Ohm, ? 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB1870V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0394
  • 20,000 $0.0386
  • 30,000 $0.0381
  • 50,000 $0.0370
  • 100,000 $0.0362
  • 500,000 $0.0355
  • 1,000,000 $0.0348
$0.0348 / $0.0394 Buy Now
DISTI # 70360205
RS 0603 Resistor,3A,0.1W, 25ppm,0.1%,187R | Panasonic Electronic Components ERA3AEB1870V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $0.0950
  • 100 $0.0830
  • 500 $0.0720
$0.0720 / $0.0950 RFQ
DISTI # ERA3AEB1870V
TME Resistor: thin film, SMD, 0603, 187Ω, 100mW, ±0.1%, -55÷155°C Min Qty: 5000 0
  • 5,000 $0.0342
$0.0342 RFQ
DISTI # ERA3AEB1870V
Avnet Abacus SMD Chip Resistor, 187 Ohm, � 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA3AEB1870V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S600603383441
Chip1Stop Res Thin Film 0603 187 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Molded SMD Automotive Punched T/R RoHS: Compliant 2135
  • 2,135 $0.0316
$0.0316 Buy Now

CAD Models for ERA3AEB1870V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERA3AEB1870V by Panasonic Electronic Components

ERA3AEB1870V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200; IEC60115-8
Resistance
187 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. ERA3AEB1870V
    Panasonic Electronic Components
    Fixed Resistor, Metal Film, 0.1W, 187ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERA3AEB1870V

This table gives cross-reference parts and alternative options found for ERA3AEB1870V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AEB1870V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT0603BRD07187RL Fixed Resistor, Thin Film, 0.1W, 187ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERA3AEB1870V vs RT0603BRD07187RL
RT0603WRD07187RL Fixed Resistor, Thin Film, 0.1W, 187ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERA3AEB1870V vs RT0603WRD07187RL
NTRH06B1870CTRF Fixed Resistor, Thin Film, 0.1W, 187ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp ERA3AEB1870V vs NTRH06B1870CTRF

Related Parts for ERA3AEB1870V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA3AEB1870V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA3AEB1870V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERA3AEB1870V would you like to use for your alert(s)?
  • Please alert me when ERA3AEB1870V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA3AEB1870V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA3AEB1870V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA3AEB1870V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA3AEB1870V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA3AEB1870V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: