-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 348ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3246
|
Newark | Res, 348R, 0603, Full Reel, Metal Film, Resistor Case Style:0603 [1608 Metric], Resistance:348Ohm, Product Range:Era3A Series, Voltage Rating:75V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, rohs Compliant: Yes |Panasonic ERA3AEB3480V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0400 | Buy Now |
DISTI #
2266-ERA3AEB3480V-ND
|
DigiKey | Fixed Resistor, Thin Film, 0.1W, Min Qty: 1000 Container: Bulk MARKETPLACE PRODUCT |
12208 In Stock |
|
$0.0710 | Buy Now |
DISTI #
ERA-3AEB3480V
|
Avnet Americas | SMD Chip Resistor, 348 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB3480V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
70358171
|
RS | Thin Film Surface Mnt Resistor 0603 Case 348Ohm +/-0.1% 0.1W +/-25ppm/degC | Panasonic Electronic Components ERA3AEB3480V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0620 / $0.0830 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
12208 Partner Stock |
|
$0.0887 / $0.1051 | Buy Now |
DISTI #
ERA3AEB3480V
|
TME | Resistor: thin film, SMD, 0603, 348Ω, 100mW, ±0.1%, -55÷155°C Min Qty: 1 | 3888 |
|
$0.0290 / $0.1272 | Buy Now |
DISTI #
ERA3AEB3480V
|
Avnet Abacus | SMD Chip Resistor, 348 Ohm, � 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA3AEB3480V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600603994414
|
Chip1Stop | Res Thin Film 1.6 x 0.8 mm 348 Ohm 0.1% 0.1W(1/10W) 25ppm/ C Molded SMD Punched Carrier T/R RoHS: Compliant | 12208 |
|
$0.0765 / $0.0799 | Buy Now |
|
Master Electronics | RoHS: Compliant |
12208 Partner Stock |
|
$0.0887 / $0.1051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3AEB3480V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AEB3480V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 348ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3AEB3480V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AEB3480V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-3480-BT25 | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEB3480V vs BLU0603ER-3480-BT25 |
TP0325B3480T5E | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | ERA3AEB3480V vs TP0325B3480T5E |
RT0603WRD07348RL | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERA3AEB3480V vs RT0603WRD07348RL |
AMF0603348R0.05%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | ERA3AEB3480V vs AMF0603348R0.05%25PPM/KNP10 |
BLU0603-3480-AT25W | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEB3480V vs BLU0603-3480-AT25W |
NTRA06HA3480CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ERA3AEB3480V vs NTRA06HA3480CTR1KQYF |
RN731JTTDD3480B25 | Fixed Resistor, Thin Film, 0.063W, 348ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERA3AEB3480V vs RN731JTTDD3480B25 |
AT0603BRD07348RL | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERA3AEB3480V vs AT0603BRD07348RL |
BLU0603P-3480-BT25 | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEB3480V vs BLU0603P-3480-BT25 |
RN731JLTDD3480B25 | Fixed Resistor, Thin Film, 0.063W, 348ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERA3AEB3480V vs RN731JLTDD3480B25 |