-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6613
|
Newark | Res, 499R, 0.1%, 0.1W, 0603, Metal Film Rohs Compliant: Yes |Panasonic ERA3AEB4990V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8060 |
|
$0.0500 / $0.1010 | Buy Now |
DISTI #
ERA-3AEB4990V
|
Avnet Americas | SMD Chip Resistor, 499 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB4990V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
70348532
|
RS | Thin Film Surface Mnt Resistor 0603 Case 499Ohm +/-0.1% 0.1W +/-25ppm/degC | Panasonic Electronic Components ERA3AEB4990V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0860 | RFQ |
|
Future Electronics | ERA Series 0603 499 Ohm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0349 / $0.0389 | Buy Now |
DISTI #
ERA-3AEB4990V
|
Avnet Americas | SMD Chip Resistor, 499 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB4990V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
ERA3AEB4990V
|
TME | Resistor: thick film, SMD, 0603, 499Ω, 100mW, ±0.1%, -55÷155°C Min Qty: 10 | 11390 |
|
$0.0333 / $0.0890 | Buy Now |
DISTI #
ERA-3AEB4990V
|
Avnet Americas | SMD Chip Resistor, 499 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB4990V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
ERA3AEB4990V
|
Avnet Abacus | SMD Chip Resistor, 499 Ohm, � 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA3AEB4990V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 10000 |
|
Buy Now | |
DISTI #
4137017RL
|
element14 Asia-Pacific | RES, 499R, 0.1%, 0.1W, 0603, METAL FILM RoHS: Compliant Min Qty: 500 Container: Reel | 8060 |
|
$0.0360 / $0.0551 | Buy Now |
DISTI #
4137017
|
element14 Asia-Pacific | RES, 499R, 0.1%, 0.1W, 0603, METAL FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 8060 |
|
$0.0360 / $0.1462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3AEB4990V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AEB4990V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3AEB4990V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AEB4990V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06R4990BALQ | Fixed Resistor, Thin Film, 0.1W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERA3AEB4990V vs WF06R4990BALQ |
AS0603E4990B-T5 | Fixed Resistor, Thin Film, 0.1W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | ERA3AEB4990V vs AS0603E4990B-T5 |
BLU0603P-4990-BT25Q | Fixed Resistor, Thin Film, 0.1W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEB4990V vs BLU0603P-4990-BT25Q |
BLU0603-4990-AT25W | Fixed Resistor, Thin Film, 0.1W, 499ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEB4990V vs BLU0603-4990-AT25W |
BLU0603-4990-BT25 | Fixed Resistor, Thin Film, 0.1W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEB4990V vs BLU0603-4990-BT25 |
RBP06BBP4990 | Fixed Resistor, Thin Film, 0.125W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERA3AEB4990V vs RBP06BBP4990 |
RBP06BTP4990 | Fixed Resistor, Thin Film, 0.125W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERA3AEB4990V vs RBP06BTP4990 |
SF06R4990ATLA | Fixed Resistor, Thin Film, 0.1W, 499ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERA3AEB4990V vs SF06R4990ATLA |
SF06R4990ATLQ | Fixed Resistor, Thin Film, 0.1W, 499ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERA3AEB4990V vs SF06R4990ATLQ |
BLU0603-4990-BB25W | Fixed Resistor, Thin Film, 0.1W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AEB4990V vs BLU0603-4990-BB25W |