-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERA-3AED101V
|
Avnet Americas | Res Thin Film 0603 100 Ohm 0.5% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R - Tape and Reel (Alt: ERA-3AED101V) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0265 / $0.0300 | Buy Now |
DISTI #
ERA3AED101V
|
TME | Resistor: thin film, SMD, 0603, 100Ω, 100mW, ±0.5%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0382 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3AED101V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AED101V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3AED101V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AED101V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1000-DT25Q | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AED101V vs BLU0603-1000-DT25Q |
AMF0603100R0.5%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | ERA3AED101V vs AMF0603100R0.5%25PPM/KKS |
239064461001L | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | ERA3AED101V vs 239064461001L |
BLU0603-1000-DT25W | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AED101V vs BLU0603-1000-DT25W |
BLU0603P-1000-DB25 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AED101V vs BLU0603P-1000-DB25 |
BLU0603ER-1000-DB25Q | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AED101V vs BLU0603ER-1000-DB25Q |
BLU0603P-1000-DB25W | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AED101V vs BLU0603P-1000-DB25W |
CMP0603100R0.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, ROHS COMPLIANT | Microtech GmbH Electronic | ERA3AED101V vs CMP0603100R0.5%25PPM/KNS |
RBP06DTP1000 | Fixed Resistor, Thin Film, 0.125W, 100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERA3AED101V vs RBP06DTP1000 |
BLU0603P-1000-DT25 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ERA3AED101V vs BLU0603P-1000-DT25 |