ERA3AED1070V
Description: Fixed Resistor, Metal Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of ERA3AED1070V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

Price & Stock for ERA3AED1070V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 49W9129
Avnet Americas Res Thin Film 0603 107 Ohm 0.5% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R - Product that comes on tape, but is not reeled (Alt: 49W9129) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Ammo Pack 12189 Partner Stock
  • 1 $0.0420
$0.0420 Buy Now
DISTI # ERA-3AED1070V
Avnet Americas Res Thin Film 0603 107 Ohm 0.5% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R - Tape and Reel (Alt: ERA-3AED1070V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0300
  • 30,000 $0.0294
  • 50,000 $0.0290
  • 100,000 $0.0282
  • 200,000 $0.0275
  • 1,000,000 $0.0270
  • 2,000,000 $0.0265
$0.0265 / $0.0300 Buy Now
Quest Components   8000
  • 1 $0.2070
  • 538 $0.0621
  • 6,442 $0.0414
$0.0414 / $0.2070 Buy Now

CAD Models for ERA3AED1070V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERA3AED1070V by Panasonic Electronic Components

ERA3AED1070V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200; IEC60115-8
Resistance
107 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. ERA3AED1070V
    Panasonic Electronic Components
    Fixed Resistor, Metal Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERA3AED1070V

This table gives cross-reference parts and alternative options found for ERA3AED1070V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AED1070V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT0603DRD07107RL Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERA3AED1070V vs RT0603DRD07107RL
CRT0603-DY-1070EST Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc ERA3AED1070V vs CRT0603-DY-1070EST
WF06R1070DALQ Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation ERA3AED1070V vs WF06R1070DALQ
BLU0603ER-1070-DB25 Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc ERA3AED1070V vs BLU0603ER-1070-DB25
TP0325D1070TCE Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd ERA3AED1070V vs TP0325D1070TCE
BLU0603ER-1070-DT25 Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc ERA3AED1070V vs BLU0603ER-1070-DT25
SF06R1070DTLA Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation ERA3AED1070V vs SF06R1070DTLA
SF06R1070DTLQ Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation ERA3AED1070V vs SF06R1070DTLQ
AMF0603107R0.5%25PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic ERA3AED1070V vs AMF0603107R0.5%25PPM/KNP20
AMF0603107R0.5%25PPM/KNP5 Fixed Resistor, Thin Film, 0.1W, 107ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic ERA3AED1070V vs AMF0603107R0.5%25PPM/KNP5

Related Parts for ERA3AED1070V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA3AED1070V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA3AED1070V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERA3AED1070V would you like to use for your alert(s)?
  • Please alert me when ERA3AED1070V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA3AED1070V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA3AED1070V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA3AED1070V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA3AED1070V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA3AED1070V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: