-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 1210ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3349182
|
Farnell | RES, 1K21, 0.5%, 0.1W, 0603, METAL FILM RoHS: Compliant Min Qty: 5000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.0448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3AED1211V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AED1211V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 1210ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3AED1211V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AED1211V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06DBP1211 | Fixed Resistor, Thin Film, 0.125W, 1210ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERA3AED1211V vs RBP06DBP1211 |
CRT0603-DY-1211EST | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | ERA3AED1211V vs CRT0603-DY-1211EST |
AMF06031K210.5%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | ERA3AED1211V vs AMF06031K210.5%25PPM/KNP5 |
TP0325D1211R4E | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | ERA3AED1211V vs TP0325D1211R4E |
CAR06031.21KOHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | ERA3AED1211V vs CAR06031.21KOHMS0.5%25PPMHP |
SF06R1211DTLQ | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERA3AED1211V vs SF06R1211DTLQ |
SF06R1211DTLA | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERA3AED1211V vs SF06R1211DTLA |
RTX031211DDP2 | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | ERA3AED1211V vs RTX031211DDP2 |
P0603E1211DNTD | Fixed Resistor, Thin Film, 0.125W, 1210ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERA3AED1211V vs P0603E1211DNTD |
TP0325D1211T4E | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | ERA3AED1211V vs TP0325D1211T4E |