-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 15800ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70611714
|
RS | ERA Series Thin Film Smnt Resistor 0603 Case 15.8kOhm +/-0.1% 0.1W +/-15ppm/degC | Panasonic Electronic Components ERA3APB1582V RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3240 / $0.4040 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3APB1582V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3APB1582V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 15800ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3APB1582V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3APB1582V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D1J15K8BTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 15800ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | ERA3APB1582V vs RP73D1J15K8BTG |
BLU0603-1582-AT15Q | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | ERA3APB1582V vs BLU0603-1582-AT15Q |
AR03BTNX1582N | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | ERA3APB1582V vs AR03BTNX1582N |
NTRH06B1582NTRF | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | NIC Components Corp | ERA3APB1582V vs NTRH06B1582NTRF |
AMF060315K80.1%15PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | ERA3APB1582V vs AMF060315K80.1%15PPM/KNS |
RP73D1J15K8BTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 15800ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | ERA3APB1582V vs RP73D1J15K8BTD |
BLU0603ER-1582-AB15 | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | ERA3APB1582V vs BLU0603ER-1582-AB15 |
PRC0603TTC15Y15.8K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 15800ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | ERA3APB1582V vs PRC0603TTC15Y15.8K+-0.05% |
BLU0603ER-1582-BT15W | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | ERA3APB1582V vs BLU0603ER-1582-BT15W |
CRT0603-AX-1582ELF | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | ERA3APB1582V vs CRT0603-AX-1582ELF |