-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 1780ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T7330
|
Newark | Res, Metal Film (Thin Film), 1K78, 0.1%, 0.1W, 0603, Resistance:1.78Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERA3ARB1781V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3151 |
|
$0.1700 / $0.6460 | Buy Now |
DISTI #
ERA-3ARB1781V
|
Avnet Americas | Res High Reliability Metal Film 0603 1.78k Ohm 0.1% 1/10W ±10ppm/°C Molded T/R - Tape and Reel (Alt: ERA-3ARB1781V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1965 / $0.2225 | Buy Now |
|
Future Electronics | Thin Film Resistors - SMD 1.78K OHM .1% 10PPM RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
ERA-3ARB1781V
|
Avnet Americas | Res High Reliability Metal Film 0603 1.78k Ohm 0.1% 1/10W ±10ppm/°C Molded T/R - Tape and Reel (Alt: ERA-3ARB1781V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1965 / $0.2225 | Buy Now |
DISTI #
2094522
|
element14 Asia-Pacific | RES, 1K78, 0.1%, 0.1W, 0603, METAL FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3151 |
|
$0.1995 / $0.6961 | Buy Now |
DISTI #
2094522RL
|
element14 Asia-Pacific | RES, 1K78, 0.1%, 0.1W, 0603, METAL FILM RoHS: Compliant Min Qty: 100 Container: Reel | 3151 |
|
$0.1995 / $0.4057 | Buy Now |
DISTI #
2094522RL
|
Farnell | RES, 1K78, 0.1%, 0.1W, 0603, METAL FILM RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 0 Days Container: Reel | 3151 |
|
$0.1978 / $0.3843 | Buy Now |
DISTI #
2094522
|
Farnell | RES, 1K78, 0.1%, 0.1W, 0603, METAL FILM RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 3151 |
|
$0.1978 / $0.7236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3ARB1781V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3ARB1781V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 1780ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 1780 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3ARB1781V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3ARB1781V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1781-AB10Q | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | ERA3ARB1781V vs BLU0603-1781-AB10Q |
CRT0603-BW-1781EAS | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | ERA3ARB1781V vs CRT0603-BW-1781EAS |
239084431782L | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | ERA3ARB1781V vs 239084431782L |
BLU0603P-1781-AB10Q | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | ERA3ARB1781V vs BLU0603P-1781-AB10Q |
P0603Y1781BNT | Fixed Resistor, Thin Film, 0.125W, 1780ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERA3ARB1781V vs P0603Y1781BNT |
TP0310B1781T5E | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | ERA3ARB1781V vs TP0310B1781T5E |
P0603Y1781BGE4 | Fixed Resistor, Thin Film, 0.125W, 1780ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | ERA3ARB1781V vs P0603Y1781BGE4 |
BLU0603ER-1781-AT10Q | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | ERA3ARB1781V vs BLU0603ER-1781-AT10Q |
RTW10B0603B1781-RG70 | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | ERA3ARB1781V vs RTW10B0603B1781-RG70 |
RP73C1J1K78ATDG | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | ERA3ARB1781V vs RP73C1J1K78ATDG |