ERA3ARB2431V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Film, 0.1W, 2430ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of ERA3ARB2431V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

Price & Stock for ERA3ARB2431V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 93T7346
Newark Res, Metal Film (Thin Film), 2K43, 0.1%, 0.1W, 0603, Resistance:2.43Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERA3ARB2431V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 5310
  • 10 $0.6450
  • 100 $0.3750
  • 500 $0.2670
  • 5,000 $0.2330
  • 10,000 $0.2150
$0.2150 / $0.6450 Buy Now
DISTI # ERA-3ARB2431V
Avnet Americas SMD Chip Resistor, 2.43 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3ARB2431V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.2225
  • 10,000 $0.2180
  • 20,000 $0.2149
  • 30,000 $0.2088
  • 40,000 $0.2042
  • 50,000 $0.2003
  • 500,000 $0.1965
$0.1965 / $0.2225 Buy Now
DISTI # ERA3ARB2431V
TME Resistor: thin film, SMD, 0603, 2.43kΩ, 100mW, ±0.1%, -55÷155°C Min Qty: 5000 0
  • 5,000 $0.2450
$0.2450 RFQ
DISTI # ERA3ARB2431V
Avnet Abacus SMD Chip Resistor, 2.43 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA3ARB2431V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERA3ARB2431V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERA3ARB2431V by Panasonic Electronic Components

ERA3ARB2431V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200; IEC60115-8
Resistance
2430 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. ERA3ARB2431V
    Panasonic Electronic Components
    Fixed Resistor, Metal Film, 0.1W, 2430ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERA3ARB2431V

This table gives cross-reference parts and alternative options found for ERA3ARB2431V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3ARB2431V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P0603Y2431BBT Fixed Resistor, Thin Film, 0.125W, 2430ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies ERA3ARB2431V vs P0603Y2431BBT
RT0603BRB072K43L Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERA3ARB2431V vs RT0603BRB072K43L
P0603Y2431BB Fixed Resistor, Thin Film, 0.125W, 2430ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies ERA3ARB2431V vs P0603Y2431BB
P0603Y2431BNT Fixed Resistor, Thin Film, 0.125W, 2430ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies ERA3ARB2431V vs P0603Y2431BNT

Related Parts for ERA3ARB2431V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA3ARB2431V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA3ARB2431V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERA3ARB2431V would you like to use for your alert(s)?
  • Please alert me when ERA3ARB2431V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA3ARB2431V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA3ARB2431V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA3ARB2431V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA3ARB2431V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA3ARB2431V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: