ERA3ARB3922V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Film, 0.1W, 39200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of ERA3ARB3922V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

Price & Stock for ERA3ARB3922V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 69676594
Verical Res Thin Film 0603 39.2K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2323 Americas - 40000
  • 5,000 $0.2872
  • 10,000 $0.2843
  • 20,000 $0.2806
  • 25,000 $0.2752
  • 30,000 $0.2699
  • 50,000 $0.2640
$0.2640 / $0.2872 Buy Now
DISTI # ERA3ARB3922V
Avnet Abacus SMD Chip Resistor, 39.2 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA3ARB3922V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S600606677785
Chip1Stop Surface Mount Resistor 40000
  • 5,000 $0.2210
  • 10,000 $0.2190
  • 20,000 $0.2160
$0.2160 / $0.2210 Buy Now

CAD Models for ERA3ARB3922V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERA3ARB3922V by Panasonic Electronic Components

ERA3ARB3922V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200; IEC60115-8
Resistance
39200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. ERA3ARB3922V
    Panasonic Electronic Components
    Fixed Resistor, Metal Film, 0.1W, 39200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERA3ARB3922V

This table gives cross-reference parts and alternative options found for ERA3ARB3922V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3ARB3922V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN731JTTD3922B10 Fixed Resistor, Thin Film, 0.063W, 39200ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERA3ARB3922V vs RN731JTTD3922B10
BLU0603ER-3922-BT10W Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc ERA3ARB3922V vs BLU0603ER-3922-BT10W
AR03ATBX3922N Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, Viking Tech Corp ERA3ARB3922V vs AR03ATBX3922N
AR03BTBX3922 Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp ERA3ARB3922V vs AR03BTBX3922
P0603Y3922WNPA Fixed Resistor, Thin Film, 0.125W, 39200ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies ERA3ARB3922V vs P0603Y3922WNPA
PRC0603TC10X39.2K+-0.05% Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, Precision Resistive Products Inc ERA3ARB3922V vs PRC0603TC10X39.2K+-0.05%
PRC0603TTC10Y39.2K+-0.05% Fixed Resistor, Thin Film, 0.0625W, 39200ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, Precision Resistive Products Inc ERA3ARB3922V vs PRC0603TTC10Y39.2K+-0.05%
RNCF0603AKT39K2 Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc ERA3ARB3922V vs RNCF0603AKT39K2
RT0603WRB0739K2 Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603 YAGEO Corporation ERA3ARB3922V vs RT0603WRB0739K2
P0603Y3922WBW Fixed Resistor, Thin Film, 0.125W, 39200ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies ERA3ARB3922V vs P0603Y3922WBW

Related Parts for ERA3ARB3922V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA3ARB3922V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA3ARB3922V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERA3ARB3922V would you like to use for your alert(s)?
  • Please alert me when ERA3ARB3922V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA3ARB3922V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA3ARB3922V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA3ARB3922V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA3ARB3922V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA3ARB3922V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: