-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 53600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T7399
|
Newark | Res, Metal Film (Thin Film), 53K6, 0.1%, 0.1W, 0603, Resistance:53.6Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERA3ARB5362V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9260 |
|
$0.1700 / $0.6460 | Buy Now |
DISTI #
ERA-3ARB5362V
|
Avnet Americas | SMD Chip Resistor, 53.6 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3ARB5362V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1965 / $0.2225 | Buy Now |
DISTI #
70484240
|
RS | ERA Series Thin Film Smnt Resistor 0603 Case 53.6kOhm +/-0.1% 0.1W +/-10ppm/degC | Panasonic Electronic Components ERA3ARB5362V RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3600 / $0.6900 | RFQ |
|
Future Electronics | Res Thin Film 0603 53.6K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
ERA-3ARB5362V
|
Avnet Americas | SMD Chip Resistor, 53.6 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3ARB5362V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1965 / $0.2225 | Buy Now |
DISTI #
2094623RL
|
element14 Asia-Pacific | RES, 53K6, 0.1%, 0.1W, 0603, METAL FILM RoHS: Compliant Min Qty: 100 Container: Reel | 9260 |
|
$0.2119 / $0.4067 | Buy Now |
DISTI #
2094623
|
element14 Asia-Pacific | RES, 53K6, 0.1%, 0.1W, 0603, METAL FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 9260 |
|
$0.2119 / $0.6979 | Buy Now |
DISTI #
2094623RL
|
Farnell | RES, 53K6, 0.1%, 0.1W, 0603, METAL FILM RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 0 Days Container: Reel | 9260 |
|
$0.2116 / $0.2481 | Buy Now |
DISTI #
2094623
|
Farnell | RES, 53K6, 0.1%, 0.1W, 0603, METAL FILM RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 9260 |
|
$0.2116 / $0.2544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3ARB5362V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3ARB5362V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 53600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 53600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3ARB5362V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3ARB5362V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP060353K60.05%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 53600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | ERA3ARB5362V vs CMP060353K60.05%10PPM/KNP20 |
BLU0603P-5362-BT10W | Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | ERA3ARB5362V vs BLU0603P-5362-BT10W |
P0603Y5362BB | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 10 ppm, 53600 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Sfernice | ERA3ARB5362V vs P0603Y5362BB |
RT0603WRB1053K6L | Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERA3ARB5362V vs RT0603WRB1053K6L |
AMF060353K60.05%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | ERA3ARB5362V vs AMF060353K60.05%10PPM/KKP20 |
RN73H1JTTD5362A10 | Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERA3ARB5362V vs RN73H1JTTD5362A10 |
BLU0603-5362-AT10Q | Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | ERA3ARB5362V vs BLU0603-5362-AT10Q |
RBP06BBK5362 | Fixed Resistor, Thin Film, 0.125W, 53600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERA3ARB5362V vs RBP06BBK5362 |
BLU0603P-5362-AT10 | Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | ERA3ARB5362V vs BLU0603P-5362-AT10 |
RBP06BTK5362 | Fixed Resistor, Thin Film, 0.125W, 53600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERA3ARB5362V vs RBP06BTK5362 |