ERA3ARW162V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Film, 0.1W, 1600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of ERA3ARW162V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

Price & Stock for ERA3ARW162V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERA-3ARW162V
Avnet Americas Res Thin Film 0603 1.6K Ohm 0.05% 1/10W ±10ppm/°C Molded SMD SMD Punched Carrier T/R - Tape and Reel (Alt: ERA-3ARW162V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.2464
  • 10,000 $0.2414
  • 20,000 $0.2380
  • 30,000 $0.2312
  • 40,000 $0.2261
  • 50,000 $0.2218
  • 500,000 $0.2176
$0.2176 / $0.2464 Buy Now
DISTI # 70360419
RS Metal Film Smnt Resistor 0603 Case 1.6kOhm +/-0.05% 0.1W +/-10ppm/degC | Panasonic Electronic Components ERA3ARW162V RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $1.3500
$1.3500 RFQ
DISTI # ERA3ARW162V
TME Resistor: thin film, SMD, 0603, 1.6kΩ, 100mW, ±0.05%, -55÷155°C Min Qty: 5000 0
  • 5,000 $0.2960
$0.2960 RFQ
DISTI # ERA3ARW162V
Avnet Abacus Res Thin Film 0603 1.6K Ohm 0.05% 1/10W �10ppm/�C Molded SMD SMD Punched Carrier T/R (Alt: ERA3ARW162V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ERA3ARW162V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERA3ARW162V by Panasonic Electronic Components

ERA3ARW162V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200; IEC60115-8
Resistance
1600 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. ERA3ARW162V
    Panasonic Electronic Components
    Fixed Resistor, Metal Film, 0.1W, 1600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERA3ARW162V

This table gives cross-reference parts and alternative options found for ERA3ARW162V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3ARW162V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73C1J1K6ATG Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 TE Connectivity ERA3ARW162V vs RP73C1J1K6ATG
RN731JTTD1601B10 Fixed Resistor, Thin Film, 0.063W, 1600ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERA3ARW162V vs RN731JTTD1601B10
BLU0603P-1601-AT10Q Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc ERA3ARW162V vs BLU0603P-1601-AT10Q
RTX031601BBTP Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Ralec ERA3ARW162V vs RTX031601BBTP
BLU0603ER-1601-BT10Q Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc ERA3ARW162V vs BLU0603ER-1601-BT10Q
CRT0603-BW-1601ELF Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc ERA3ARW162V vs CRT0603-BW-1601ELF
PRC0603TTC101.6K+/-0.05% Fixed Resistor, Thin Film, 0.0625W, 1600ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, Precision Resistive Products Inc ERA3ARW162V vs PRC0603TTC101.6K+/-0.05%
BLU0603ER-1601-AB10 Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc ERA3ARW162V vs BLU0603ER-1601-AB10
RNCF0603AKT1K60 Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc ERA3ARW162V vs RNCF0603AKT1K60
BLU0603-1601-AB10W Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc ERA3ARW162V vs BLU0603-1601-AB10W

Related Parts for ERA3ARW162V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA3ARW162V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA3ARW162V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERA3ARW162V would you like to use for your alert(s)?
  • Please alert me when ERA3ARW162V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA3ARW162V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA3ARW162V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA3ARW162V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA3ARW162V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA3ARW162V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: