-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.125W, 22000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2900
|
Newark | Res, 22K, 0.1%, Full Reel, Metal Film, Resistor Case Style:0805 [2012 Metric], Resistance:22Kohm, Product Range:Era6A Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:125Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Panasonic ERA6AEB223V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0460 | Buy Now |
DISTI #
ERA-6AEB223V
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB223V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.125W, 0.1%, 25PPM, 22000OHM, SURFACE MOUNT, 0805 | 4090 |
|
$0.0405 / $0.0900 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.125W, 0.1%, 25PPM, 22000OHM, SURFACE MOUNT, 0805 (Also Known As: ERA-6AEB223V) | 4090 |
|
$0.0405 / $0.0900 | Buy Now |
DISTI #
ERA6AEB223V
|
TME | Resistor: thin film, SMD, 0805, 22kΩ, 125mW, ±0.1%, -55÷155°C Min Qty: 10 | 6130 |
|
$0.0396 / $0.1572 | Buy Now |
DISTI #
ERA6AEB223V
|
Avnet Abacus | SMD Chip Resistor, 22 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA6AEB223V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 15000 |
|
Buy Now | |
|
New Advantage Corporation | RES SMD Precision 0805 22K0 0.1% 0.125W 25ppm T&R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0465 / $0.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA6AEB223V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA6AEB223V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.125W, 22000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |