-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.125W, 270000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1516
|
Newark | Res, 270K, 0.1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Panasonic ERA6AEB274V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3550 |
|
$0.0360 / $0.0740 | Buy Now |
DISTI #
68AK4726
|
Newark | Res, 270K, 0.1%, 0.125W, 0805/Metal Film Rohs Compliant: Yes |Panasonic ERA6AEB274V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0290 / $0.0320 | Buy Now |
DISTI #
ERA-6AEB274V
|
Avnet Americas | SMD Chip Resistor, 270 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB274V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
70348592
|
RS | Thin Film Smnt Resistor 0805 Case 270kOhm +/-0.1% 0.125W +/-25ppm/degC | Panasonic Electronic Components ERA6AEB274V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0680 | RFQ |
DISTI #
ERA-6AEB274V
|
Avnet Americas | SMD Chip Resistor, 270 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB274V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
ERA6AEB274V
|
TME | Resistor: thick film, SMD, 0805, 270kΩ, 125mW, ±0.1%, -55÷155°C Min Qty: 10 | 1540 |
|
$0.0366 / $0.0968 | Buy Now |
DISTI #
ERA6AEB274V
|
Avnet Abacus | SMD Chip Resistor, 270 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA6AEB274V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 10000 |
|
Buy Now | |
|
Chip Stock | 5000 |
|
RFQ | ||
|
Chip1Cloud | 5000 |
|
RFQ | ||
DISTI #
4014660RL
|
element14 Asia-Pacific | RES, 270K, 0.1%, 0.125W, THIN FILM, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 3710 |
|
$0.0332 / $0.0494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA6AEB274V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA6AEB274V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.125W, 270000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for ERA6AEB274V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6AEB274V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD05G274AT | Fixed Resistor, Thin Film, 0.1W, 270000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6AEB274V vs TD05G274AT |
WF08U2703BVLQ | Fixed Resistor, Thin Film, 0.1W, 270000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ERA6AEB274V vs WF08U2703BVLQ |
TE05G274AT | Fixed Resistor, Thin Film, 0.125W, 270000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6AEB274V vs TE05G274AT |
SF08U2703ATLQ | Fixed Resistor, Thin Film, 0.1W, 270000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ERA6AEB274V vs SF08U2703ATLQ |
TE05G274BB | Fixed Resistor, Thin Film, 0.125W, 270000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6AEB274V vs TE05G274BB |
SF08U2703AALQ | Fixed Resistor, Thin Film, 0.1W, 270000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ERA6AEB274V vs SF08U2703AALQ |
TE05G274BC | Fixed Resistor, Thin Film, 0.125W, 270000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6AEB274V vs TE05G274BC |
WF08U2703ATLQ | Fixed Resistor, Thin Film, 0.1W, 270000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ERA6AEB274V vs WF08U2703ATLQ |
WF08U2703BTLQ | Fixed Resistor, Thin Film, 0.1W, 270000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ERA6AEB274V vs WF08U2703BTLQ |
TD05G274AC | Fixed Resistor, Thin Film, 0.1W, 270000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6AEB274V vs TD05G274AC |