ERA6AEB7323V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Film, 0.125W, 732000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of ERA6AEB7323V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERA6AEB7323V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERA-6AEB7323V
Avnet Americas SMD Chip Resistor, 732 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB7323V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0394
  • 10,000 $0.0386
  • 20,000 $0.0381
  • 30,000 $0.0370
  • 40,000 $0.0362
  • 50,000 $0.0355
  • 500,000 $0.0348
$0.0348 / $0.0394 Buy Now
DISTI # 70360742
RS Thin Film Smnt Resistor 0805 Case 732kOhm +/-0.1% 0.125W +/-25ppm/degC | Panasonic Electronic Components ERA6AEB7323V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $0.0670
$0.0670 RFQ
DISTI # ERA6AEB7323V
TME Resistor: thin film, SMD, 0805, 732kΩ, 125mW, ±0.1%, -55÷155°C Min Qty: 5000 0
  • 5,000 $0.0362
$0.0362 RFQ
DISTI # ERA6AEB7323V
Avnet Abacus SMD Chip Resistor, 732 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA6AEB7323V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERA6AEB7323V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERA6AEB7323V by Panasonic Electronic Components

ERA6AEB7323V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200; IEC60115-8
Resistance
732000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. ERA6AEB7323V
    Panasonic Electronic Components
    Fixed Resistor, Metal Film, 0.125W, 732000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERA6AEB7323V

This table gives cross-reference parts and alternative options found for ERA6AEB7323V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6AEB7323V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0805P-7323-BB25Q Fixed Resistor, Thin Film, 0.125W, 732000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc ERA6AEB7323V vs BLU0805P-7323-BB25Q
RT0805B732325PPM Fixed Resistor, Thin Film, 0.1W, 732000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Synton-Tech Corp ERA6AEB7323V vs RT0805B732325PPM
TD05G7323BT Fixed Resistor, Thin Film, 0.1W, 732000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd ERA6AEB7323V vs TD05G7323BT
SF08U7323BTLQ Fixed Resistor, Thin Film, 0.1W, 732000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation ERA6AEB7323V vs SF08U7323BTLQ
BLU0805A-7323-BB25 Fixed Resistor, Thin Film, 0.125W, 732000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc ERA6AEB7323V vs BLU0805A-7323-BB25
BLU0805ER-7323-BB25W Fixed Resistor, Thin Film, 0.125W, 732000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc ERA6AEB7323V vs BLU0805ER-7323-BB25W
BLU0805P-7323-BT25Q Fixed Resistor, Thin Film, 0.125W, 732000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc ERA6AEB7323V vs BLU0805P-7323-BT25Q
BLU0805-7323-BT25Q Fixed Resistor, Thin Film, 0.125W, 732000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc ERA6AEB7323V vs BLU0805-7323-BT25Q
BLU0805M-7323-BB25 Fixed Resistor, Thin Film, 0.125W, 732000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc ERA6AEB7323V vs BLU0805M-7323-BB25
BLU0805P-7323-BT25W Fixed Resistor, Thin Film, 0.125W, 732000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc ERA6AEB7323V vs BLU0805P-7323-BT25W

Related Parts for ERA6AEB7323V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA6AEB7323V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA6AEB7323V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERA6AEB7323V would you like to use for your alert(s)?
  • Please alert me when ERA6AEB7323V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA6AEB7323V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA6AEB7323V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA6AEB7323V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA6AEB7323V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA6AEB7323V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: