ERA6AEB8063V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Film, 0.125W, 806000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of ERA6AEB8063V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERA6AEB8063V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 64AH3418
Newark Res, 0805, 806K, Full Reel, Metal Film, Resistor Case Style:0805 [2012 Metric], Resistance:806Kohm, Product Range:Era6A Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERA6AEB8063V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 5,000 $0.0410
  • 10,000 $0.0380
  • 20,000 $0.0370
  • 30,000 $0.0360
$0.0360 / $0.0410 Buy Now
DISTI # ERA-6AEB8063V
Avnet Americas SMD Chip Resistor, 806 kOhm, ? 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB8063V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0394
  • 20,000 $0.0386
  • 30,000 $0.0381
  • 50,000 $0.0370
  • 100,000 $0.0362
  • 500,000 $0.0355
  • 1,000,000 $0.0348
$0.0348 / $0.0394 Buy Now
DISTI # 70360757
RS Thin Film Smnt Resistor 0805 Case 806kOhm +/-0.1% 0.125W +/-25ppm/degC | Panasonic Electronic Components ERA6AEB8063V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $0.0600
$0.0600 RFQ
DISTI # ERA6AEB8063V
TME Resistor: thin film, SMD, 0805, 806kΩ, 125mW, ±0.1%, -55÷155°C Min Qty: 1 5000
  • 1 $0.1273
  • 10 $0.0943
  • 50 $0.0726
  • 100 $0.0562
  • 500 $0.0495
  • 1,000 $0.0398
  • 2,500 $0.0352
  • 5,000 $0.0329
  • 10,000 $0.0313
$0.0313 / $0.1273 Buy Now
DISTI # ERA6AEB8063V
Avnet Abacus SMD Chip Resistor, 806 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA6AEB8063V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S600603383751
Chip1Stop Surface Mount Resistor RoHS: Compliant 4330
  • 3,000 $0.0316
$0.0316 Buy Now

CAD Models for ERA6AEB8063V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERA6AEB8063V by Panasonic Electronic Components

ERA6AEB8063V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200; IEC60115-8
Resistance
806000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. ERA6AEB8063V
    Panasonic Electronic Components
    Fixed Resistor, Metal Film, 0.125W, 806000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Related Parts for ERA6AEB8063V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA6AEB8063V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA6AEB8063V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERA6AEB8063V would you like to use for your alert(s)?
  • Please alert me when ERA6AEB8063V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA6AEB8063V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA6AEB8063V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA6AEB8063V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA6AEB8063V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA6AEB8063V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: