ERA6ARB3322V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Film, 0.125W, 33200ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of ERA6ARB3322V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERA6ARB3322V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 93T7504
Newark Res, Metal Film (Thin Film), 33K2, 0.1%, 0.125W, 0805, Resistance:33.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:100V Rohs Compliant: Yes |Panasonic ERA6ARB3322V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4563
  • 1 $0.2680
$0.2680 Buy Now
DISTI # ERA-6ARB3322V
Avnet Americas SMD Chip Resistor, 33.2 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6ARB3322V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.2225
  • 10,000 $0.2180
  • 20,000 $0.2149
  • 30,000 $0.2088
  • 40,000 $0.2042
  • 50,000 $0.2003
  • 500,000 $0.1965
$0.1965 / $0.2225 Buy Now
DISTI # ERA6ARB3322V
TME Resistor: thin film, SMD, 0805, 33.2kΩ, 125mW, ±0.1%, -55÷155°C Min Qty: 5000 0
  • 5,000 $0.2110
$0.2110 RFQ
DISTI # ERA6ARB3322V
Avnet Abacus SMD Chip Resistor, 33.2 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA6ARB3322V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S600604154411
Chip1Stop Res Thin Film 0805 33.2K Ohm 0.1% 0.125W(1/8W) ±10ppm/℃ SMD Automotive T/R RoHS: Compliant 49
  • 10 $0.2920
  • 25 $0.2710
$0.2710 / $0.2920 Buy Now

CAD Models for ERA6ARB3322V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERA6ARB3322V by Panasonic Electronic Components

ERA6ARB3322V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200; IEC60115-8
Resistance
33200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. ERA6ARB3322V
    Panasonic Electronic Components
    Fixed Resistor, Metal Film, 0.125W, 33200ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERA6ARB3322V

This table gives cross-reference parts and alternative options found for ERA6ARB3322V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6ARB3322V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT0805B332210PPM Fixed Resistor, Thin Film, 0.1W, 33200ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, Synton-Tech Corp ERA6ARB3322V vs RT0805B332210PPM
BLU0805P-3322-BT10 Fixed Resistor, Thin Film, 0.125W, 33200ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, RCD Components Inc ERA6ARB3322V vs BLU0805P-3322-BT10
BLU0805-3322-BT10 Fixed Resistor, Thin Film, 0.125W, 33200ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc ERA6ARB3322V vs BLU0805-3322-BT10
BLU0805P-3322-BB10 Fixed Resistor, Thin Film, 0.125W, 33200ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, RCD Components Inc ERA6ARB3322V vs BLU0805P-3322-BB10
BLU0805P-3322-AT10W Fixed Resistor, Thin Film, 0.125W, 33200ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, RCD Components Inc ERA6ARB3322V vs BLU0805P-3322-AT10W
PRC0805TTC10W33.2K+-0.05% Fixed Resistor, Thin Film, 0.125W, 33200ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, Precision Resistive Products Inc ERA6ARB3322V vs PRC0805TTC10W33.2K+-0.05%
TE05E3322BT Fixed Resistor, Thin Film, 0.125W, 33200ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd ERA6ARB3322V vs TE05E3322BT
BLU0805ER-3322-AT10Q Fixed Resistor, Thin Film, 0.125W, 33200ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, RCD Components Inc ERA6ARB3322V vs BLU0805ER-3322-AT10Q
BLU0805ER-3322-AB10W Fixed Resistor, Thin Film, 0.125W, 33200ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, RCD Components Inc ERA6ARB3322V vs BLU0805ER-3322-AB10W
TD05E3322AB Fixed Resistor, Thin Film, 0.1W, 33200ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd ERA6ARB3322V vs TD05E3322AB

Related Parts for ERA6ARB3322V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA6ARB3322V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA6ARB3322V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERA6ARB3322V would you like to use for your alert(s)?
  • Please alert me when ERA6ARB3322V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA6ARB3322V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA6ARB3322V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA6ARB3322V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA6ARB3322V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA6ARB3322V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: