-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.125W, 36500ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T7510
|
Newark | Res, Metal Film (Thin Film), 36K5, 0.1%, 0.125W, 0805, Resistance:36.5Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:100V Rohs Compliant: Yes |Panasonic ERA6ARB3652V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8886 |
|
$0.1490 / $0.5830 | Buy Now |
DISTI #
ERA-6ARB3652V
|
Avnet Americas | Res High Reliability Metal Film 0805 36.5k Ohm 0.1% 1/8W ±10ppm/°C Molded T/R - Tape and Reel (Alt: ERA-6ARB3652V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1965 / $0.2225 | Buy Now |
DISTI #
ERA6ARB3652V
|
TME | Resistor: thin film, SMD, 0805, 36.5kΩ, 125mW, ±0.1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.2026 | RFQ |
DISTI #
ERA6ARB3652V
|
Avnet Abacus | Res High Reliability Metal Film 0805 36.5k Ohm 0.1% 1/8W �10ppm/�C Molded T/R (Alt: ERA6ARB3652V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA6ARB3652V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA6ARB3652V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.125W, 36500ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for ERA6ARB3652V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6ARB3652V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD05E3652BT | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6ARB3652V vs TD05E3652BT |
TE05E3652BC | Fixed Resistor, Thin Film, 0.125W, 36500ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6ARB3652V vs TE05E3652BC |
BLU0805P-3652-AB10W | Fixed Resistor, Thin Film, 0.125W, 36500ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | ERA6ARB3652V vs BLU0805P-3652-AB10W |
BLU0805ER-3652-BT10W | Fixed Resistor, Thin Film, 0.125W, 36500ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | ERA6ARB3652V vs BLU0805ER-3652-BT10W |
TD05E3652AC | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6ARB3652V vs TD05E3652AC |
BLU0805ER-3652-BB10 | Fixed Resistor, Thin Film, 0.125W, 36500ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | ERA6ARB3652V vs BLU0805ER-3652-BB10 |
BLU0805-3652-BB10W | Fixed Resistor, Thin Film, 0.125W, 36500ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | ERA6ARB3652V vs BLU0805-3652-BB10W |
SF08W3652AALQ | Fixed Resistor, Thin Film, 0.125W, 36500ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ERA6ARB3652V vs SF08W3652AALQ |
BLU0805-3652-AB10Q | Fixed Resistor, Thin Film, 0.125W, 36500ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | ERA6ARB3652V vs BLU0805-3652-AB10Q |
BLU0805-3652-AT10W | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | ERA6ARB3652V vs BLU0805-3652-AT10W |