Part Details for ERA6YEB203V by Panasonic Electronic Components
Overview of ERA6YEB203V by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERA6YEB203V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31581846
|
Verical | Res Metal Film 0805 20K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 544 Package Multiple: 1 | Americas - 362582 |
|
$0.1211 / $0.1390 | Buy Now |
|
Bristol Electronics | 6186 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 20K Ohm, .1±%, 25ppm, 0603 Case Size | 5348 |
|
$0.2574 / $1.1700 | Buy Now |
|
Quest Components | Resistor, Metal Film, 20K Ohm, .1±%, 25ppm, 0603 Case Size (Also Known As: ERA-6YEB203V) | 5348 |
|
$0.2574 / $1.1700 | Buy Now |
|
Quest Components | Resistor, Metal Film, 20K Ohm, .1±%, 25ppm, 0603 Case Size | 3860 |
|
$0.1260 / $0.6300 | Buy Now |
|
Quest Components | Resistor, Metal Film, 20K Ohm, .1±%, 25ppm, 0603 Case Size (Also Known As: ERA-6YEB203V) | 3860 |
|
$0.1260 / $0.6300 | Buy Now |
|
Quest Components | Resistor, Metal Film, 20K Ohm, .1±%, 25ppm, 0603 Case Size (Also Known As: ERA-6YEB203V) | 3386 |
|
$0.2625 / $0.7500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 20K Ohm, .1±%, 25ppm, 0603 Case Size | 3386 |
|
$0.2625 / $0.7500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 20K Ohm, .1±%, 25ppm, 0603 Case Size | 652 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 20K Ohm, .1±%, 25ppm, 0603 Case Size (Also Known As: ERA-6YEB203V) | 652 |
|
$0.2100 / $0.7000 | Buy Now |
Part Details for ERA6YEB203V
ERA6YEB203V CAD Models
ERA6YEB203V Part Data Attributes
|
ERA6YEB203V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA6YEB203V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.125W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for ERA6YEB203V
This table gives cross-reference parts and alternative options found for ERA6YEB203V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6YEB203V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73S2ALTD2002B25 | Fixed Resistor, Metal Film, 0.1W, 20000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | KOA Speer Electronics Inc | ERA6YEB203V vs RN73S2ALTD2002B25 |
RN73S2ATTD2002B25 | Fixed Resistor, Metal Film, 0.1W, 20000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | KOA Speer Electronics Inc | ERA6YEB203V vs RN73S2ATTD2002B25 |
RN73S2ATBK2002B25 | Fixed Resistor, Metal Film, 0.1W, 20000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | KOA Speer Electronics Inc | ERA6YEB203V vs RN73S2ATBK2002B25 |
RN73S2ATTD2002A25 | Fixed Resistor, Metal Film, 0.1W, 20000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | KOA Speer Electronics Inc | ERA6YEB203V vs RN73S2ATTD2002A25 |
PRC0805E2002+/-.1% | Fixed Resistor, Metal Film, 0.1W, 20000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | Precision Resistive Products Inc | ERA6YEB203V vs PRC0805E2002+/-.1% |