Part Details for ERA6YEB622V by Panasonic Electronic Components
Overview of ERA6YEB622V by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for ERA6YEB622V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3669 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 6200 ohm, SURFACE MOUNT, 0805 | 850 |
|
$0.2181 / $0.7270 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 6200 ohm, SURFACE MOUNT, 0805 (Also Known As: ERA-6YEB622V) | 850 |
|
$0.2181 / $0.7270 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 6200 ohm, SURFACE MOUNT, 0805 (Also Known As: ERA-6YEB622V) | 268 |
|
$0.4250 / $0.8500 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 6200 ohm, SURFACE MOUNT, 0805 | 268 |
|
$0.4250 / $0.8500 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 6200 ohm, SURFACE MOUNT, 0805 | 1580 |
|
$0.7000 / $2.0000 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 6200 ohm, SURFACE MOUNT, 0805 (Also Known As: ERA-6YEB622V) | 1580 |
|
$0.7000 / $2.0000 | Buy Now |
Part Details for ERA6YEB622V
ERA6YEB622V CAD Models
ERA6YEB622V Part Data Attributes:
|
ERA6YEB622V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA6YEB622V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.125W, 6200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |