-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W9236
|
Newark | Surface Mount Metal Film Resistor, Aec-Q200 Era Series, 100 Ohm, 250 Mw, - 0.1%, 300 V Rohs Compliant: Yes |Panasonic ERA8AEB101V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 48465 |
|
$0.1640 / $0.2730 | Buy Now |
DISTI #
ERA-8AEB101V
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ? 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8AEB101V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1268 / $0.1436 | Buy Now |
DISTI #
70348709
|
RS | Thin Film Surface Mnt Resistor 1206 Case 100Ohm +/-0.1% 0.25W +/-25ppm/degC | Panasonic Electronic Components ERA8AEB101V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3490 / $0.4100 | RFQ |
DISTI #
ERA8AEB101V
|
TME | Resistor: thick film, precise, SMD, 1206, 100Ω, 100mW, ±0.1% Min Qty: 5 | 257 |
|
$0.1310 / $0.3920 | Buy Now |
DISTI #
ERA8AEB101V
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA8AEB101V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 40000 |
|
Buy Now | |
DISTI #
C1S600603920668
|
Chip1Stop | Res Thin Film 3.2 x 1.6 mm 100 Ohm 0.1% 0.25W(1/4W) 25ppm/ C Molded SMD Punched Carrier T/R RoHS: Compliant | 30000 |
|
$0.1520 / $0.1550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA8AEB101V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA8AEB101V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.25W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |