-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 1100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERA-8AEB112V
|
Avnet Americas | SMD Chip Resistor, 1.1 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8AEB112V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1268 / $0.1436 | Buy Now |
DISTI #
70548288
|
RS | Resistor SMD Thin Film 1206 0.1% 1.1kOhm | Panasonic Electronic Components ERA8AEB112V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1750 | RFQ |
|
Future Electronics | Thin Film Chip Resistors, High Reliability / Type 8A 1206 / 0,1% / 1100 Ohm / 0, RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel | 10000Reel |
|
$0.1380 / $0.1440 | Buy Now |
DISTI #
51612107
|
Verical | Res Thin Film 1206 1.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3750 Package Multiple: 3750 Date Code: 1810 | Americas - 3750 |
|
$0.1676 | Buy Now |
DISTI #
ERA8AEB112V
|
Avnet Abacus | SMD Chip Resistor, 1.1 kOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA8AEB112V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1733 / $0.1857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA8AEB112V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA8AEB112V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.25W, 1100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERA8AEB112V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA8AEB112V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF06G1101AC | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ERA8AEB112V vs TF06G1101AC |
TF06G1101AT | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ERA8AEB112V vs TF06G1101AT |
TF06G112BC | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ERA8AEB112V vs TF06G112BC |
RBS12BTP1101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERA8AEB112V vs RBS12BTP1101 |
TF06G112AC | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ERA8AEB112V vs TF06G112AC |