-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 20000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4731
|
Newark | Res, 20K, 0.1%, 0.25W, 1206, Metal Film Rohs Compliant: Yes |Panasonic ERA8AEB203V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.1420 | Buy Now |
DISTI #
62W9309
|
Newark | Surface Mount Metal Film Resistor, Aec-Q200 Era Series, 20 Kohm, 250 Mw, - 0.1%, 300 V Rohs Compliant: Yes |Panasonic ERA8AEB203V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 45676 |
|
$0.1590 / $0.2690 | Buy Now |
DISTI #
ERA-8AEB203V
|
Avnet Americas | SMD Chip Resistor, 20 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8AEB203V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1268 / $0.1436 | Buy Now |
DISTI #
12T2063
|
Avnet Americas | SMD Chip Resistor, 20 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Product that comes on tape, but is not reeled (Alt: 12T2063) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.1730 | Buy Now |
DISTI #
70548206
|
RS | Thin Film Surface Mnt Resistor 1206 Case 20kOhm +/-0.1% 0.25W +/-25ppm/degC | Panasonic Electronic Components ERA8AEB203V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1790 | RFQ |
DISTI #
ERA-8AEB203V
|
Avnet Americas | SMD Chip Resistor, 20 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8AEB203V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1268 / $0.1436 | Buy Now |
DISTI #
12T2063
|
Avnet Americas | SMD Chip Resistor, 20 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Product that comes on tape, but is not reeled (Alt: 12T2063) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.1730 | Buy Now |
DISTI #
ERA8AEB203V
|
TME | Resistor: thin film, SMD, 1206, 20kΩ, 250mW, ±0.1%, -55÷155°C Min Qty: 10 | 4830 |
|
$0.1520 / $0.2150 | Buy Now |
DISTI #
ERA8AEB203V
|
Avnet Abacus | SMD Chip Resistor, 20 kOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA8AEB203V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 5000 |
|
Buy Now | |
DISTI #
1841780
|
element14 Asia-Pacific | RES, 20K, 0.1%, 0.25W, 1206, METAL FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 45676 |
|
$0.1461 / $0.3011 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA8AEB203V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA8AEB203V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.25W, 20000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |