-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 499ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W9403
|
Newark | Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 499 Ohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Panasonic ERA8AEB4990V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7151 |
|
$0.1220 / $0.2120 | Buy Now |
DISTI #
ERA-8AEB4990V
|
Avnet Americas | SMD Chip Resistor, 499 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8AEB4990V) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1268 / $0.1436 | Buy Now |
DISTI #
70548282
|
RS | Thin Film Surface Mnt Resistor 1206 Case 499Ohm +/-0.1% 0.25W +/-25ppm/degC | Panasonic Electronic Components ERA8AEB4990V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1790 | RFQ |
|
Quest Components | RES,SMT,METAL FILM,499 OHMS,150WV,.1% +/-TOL,-25,25PPM TC,1206 CASE | 1 |
|
$0.7000 | Buy Now |
|
Quest Components | RES,SMT,METAL FILM,499 OHMS,150WV,.1% +/-TOL,-25,25PPM TC,1206 CASE (Also Known As: ERA-8AEB4990V) | 1 |
|
$0.7000 | Buy Now |
DISTI #
ERA-8AEB4990V
|
Avnet Americas | SMD Chip Resistor, 499 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8AEB4990V) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1268 / $0.1436 | Buy Now |
DISTI #
ERA8AEB4990V
|
TME | Resistor: thick film, SMD, 1206, 499Ω, 250mW, ±0.1%, -55÷155°C Min Qty: 10 | 4790 |
|
$0.1510 / $0.2140 | Buy Now |
DISTI #
ERA-8AEB4990V
|
Avnet Americas | SMD Chip Resistor, 499 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8AEB4990V) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1268 / $0.1436 | Buy Now |
DISTI #
ERA8AEB4990V
|
Avnet Abacus | SMD Chip Resistor, 499 Ohm, � 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA8AEB4990V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 10000 |
|
Buy Now | |
DISTI #
2095153
|
element14 Asia-Pacific | RES, 499R, 0.1%, 0.25W, 1206, METAL FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 7151 |
|
$0.1456 / $0.2993 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA8AEB4990V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA8AEB4990V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.25W, 499ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERA8AEB4990V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA8AEB4990V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW25D1206A4990-RG70 | Fixed Resistor, Thin Film, 0.25W, 499ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | ERA8AEB4990V vs RTW25D1206A4990-RG70 |
RBS12BTP4990 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERA8AEB4990V vs RBS12BTP4990 |
TF06G4990BC | Fixed Resistor, Thin Film, 0.25W, 499ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ERA8AEB4990V vs TF06G4990BC |
TF06G4990AT | Fixed Resistor, Thin Film, 0.25W, 499ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ERA8AEB4990V vs TF06G4990AT |