Part Details for ERB21B5C2D150JDX1L by Murata Manufacturing Co Ltd
Overview of ERB21B5C2D150JDX1L by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERB21B5C2D150JDX1L
ERB21B5C2D150JDX1L CAD Models
ERB21B5C2D150JDX1L Part Data Attributes:
|
ERB21B5C2D150JDX1L
Murata Manufacturing Co Ltd
Buy Now
|
Compare Parts:
ERB21B5C2D150JDX1L
Murata Manufacturing Co Ltd
CAP, CER, Multilayer (MLCC) - SMD/SMT 0805 15pF 200volts C0G 5%
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 | |
Samacsys Manufacturer | Murata Electronics |