-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70360960
|
RS | 2A F Non-Resettable Surface Mount Fuse, 32 V dc | Panasonic Electronic Components ERBRD2R00X RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1060 / $0.1320 | RFQ |
DISTI #
ERBRD2R00X
|
TME | Fuse: fuse, quick blow, 2A, 32VDC, SMD, ERBRD, 0402 Min Qty: 5 | 7260 |
|
$0.1470 / $0.2370 | Buy Now |
DISTI #
ERBRD2R00X
|
Avnet Abacus | Fuse Chip 2A Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: ERBRD2R00X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 35A SMD Fuse 2A 32V 0402 Fuses ROHS | 9515 |
|
$0.1257 / $0.2289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERBRD2R00X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERBRD2R00X
Panasonic Electronic Components
Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Panasonic | |
Blow Characteristic | FAST | |
Body Breadth | 0.5 mm | |
Body Height | 0.39 mm | |
Body Length or Diameter | 1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0402 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, PRESSED, 7 INCH | |
Pre-arcing Time-Min | 200 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL, UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for ERBRD2R00X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERBRD2R00X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCC16202ADTP | Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, | Kamaya Inc | ERBRD2R00X vs FCC16202ADTP |
SF-0603S200M-2 | Electric Fuse, Slow Blow, 2A, 32VDC, 35A (IR), Surface Mount, | Bourns Inc | ERBRD2R00X vs SF-0603S200M-2 |
06CT002 | Electric Fuse, | Conquer Electronics Co Ltd | ERBRD2R00X vs 06CT002 |
CF04V3T2R0 | Electric Fuse, 2A, 32VDC, 35A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | ERBRD2R00X vs CF04V3T2R0 |
3414.0119.22 | Electric Fuse, Super Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | ERBRD2R00X vs 3414.0119.22 |
3414.0119.11 | Electric Fuse, Super Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | ERBRD2R00X vs 3414.0119.11 |
SF-0402FP200-2 | Fuse, CHIP | Bourns Inc | ERBRD2R00X vs SF-0402FP200-2 |
CFS04V3T2R0 | Electric Fuse, 2A, 32VDC, 35A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | ERBRD2R00X vs CFS04V3T2R0 |
06CF002 | Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE, ROHS AND REACH COMPLIANT | Conquer Electronics Co Ltd | ERBRD2R00X vs 06CF002 |
FMC16202ABB | Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | ERBRD2R00X vs FMC16202ABB |