Part Details for CF04V3T2R0 by TA-I Technology Co Ltd
Overview of CF04V3T2R0 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CF04V3T2R0
CF04V3T2R0 CAD Models
CF04V3T2R0 Part Data Attributes:
|
CF04V3T2R0
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CF04V3T2R0
TA-I Technology Co Ltd
Electric Fuse, 2A, 32VDC, 35A (IR), Surface Mount, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 0.52 mm | |
Body Height | 0.35 mm | |
Body Length or Diameter | 1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0402 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |
Alternate Parts for CF04V3T2R0
This table gives cross-reference parts and alternative options found for CF04V3T2R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF04V3T2R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSC16202ABTP | Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | CF04V3T2R0 vs FSC16202ABTP |
202ABB | Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Kamaya Inc | CF04V3T2R0 vs 202ABB |
FLC16202AFTP | Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount | Kamaya Inc | CF04V3T2R0 vs FLC16202AFTP |
3414.0119.36 | Electric Fuse, Super Fast Blow, 2A, 32VDC, Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | CF04V3T2R0 vs 3414.0119.36 |
FMC16202AHB | Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | CF04V3T2R0 vs FMC16202AHB |
SF-0402S200-2 | Electric Fuse, Slow Blow, 2A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | CF04V3T2R0 vs SF-0402S200-2 |
FCC16202ABTP | Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, | Kamaya Inc | CF04V3T2R0 vs FCC16202ABTP |
202ABTP | Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Kamaya Inc | CF04V3T2R0 vs 202ABTP |
FCC16202ABB | Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, | Kamaya Inc | CF04V3T2R0 vs FCC16202ABB |
FCC16202ADTP | Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, | Kamaya Inc | CF04V3T2R0 vs FCC16202ADTP |