Part Details for ERC5021K300DEEB500 by Vishay Intertechnologies
Overview of ERC5021K300DEEB500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC5021K300DEEB500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC5021K300DEEB500
|
Avnet Americas | ERC-50-500 21.3K .5% T-9 EB e3 - Tape and Reel (Alt: ERC5021K300DEEB500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.2875 / $1.8189 | Buy Now |
Part Details for ERC5021K300DEEB500
ERC5021K300DEEB500 CAD Models
ERC5021K300DEEB500 Part Data Attributes
|
ERC5021K300DEEB500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC5021K300DEEB500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 21300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Resistance | 21300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for ERC5021K300DEEB500
This table gives cross-reference parts and alternative options found for ERC5021K300DEEB500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC5021K300DEEB500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J2132DSBSL | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 25 ppm, 21300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5021K300DEEB500 vs RNC50J2132DSBSL |
RNC50J2132DSBSL | Fixed Resistor, Metal Film, 0.05W, 21300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5021K300DEEB500 vs RNC50J2132DSBSL |
RNC50J2132DSRE6 | Fixed Resistor, Metal Film, 0.05W, 21300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5021K300DEEB500 vs RNC50J2132DSRE6 |
RNC50J2132DSR3631 | Fixed Resistor, Metal Film, 0.05W, 21300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5021K300DEEB500 vs RNC50J2132DSR3631 |
RNR50J2132DPR3631 | Fixed Resistor, Metal Film, 0.05W, 21300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5021K300DEEB500 vs RNR50J2132DPR3631 |
RNC50J2132DSRSL | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 25 ppm, 21300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5021K300DEEB500 vs RNC50J2132DSRSL |
RNC50J2132DSRE6 | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 25 ppm, 21300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5021K300DEEB500 vs RNC50J2132DSRE6 |
RNC50J2132DSRSL | Fixed Resistor, Metal Film, 0.05W, 21300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5021K300DEEB500 vs RNC50J2132DSRSL |
RNC50J2132DSB14 | Fixed Resistor, Metal Film, 0.05W, 21300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5021K300DEEB500 vs RNC50J2132DSB14 |
RNC50J2132DSB14 | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 25 ppm, 21300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5021K300DEEB500 vs RNC50J2132DSB14 |