There are no models available for this part yet.
Overview of ERC50453R00BHEB500 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERC50453R00BHEB500 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERC50453R00BHEB500
|
Avnet Americas | ERC-50-500 453 .1% T-2 EB e3 - Tape and Reel (Alt: ERC50453R00BHEB500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.8768 | Buy Now |
CAD Models for ERC50453R00BHEB500 by Vishay Intertechnologies
Part Data Attributes for ERC50453R00BHEB500 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Resistance
|
453 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for ERC50453R00BHEB500
This table gives cross-reference parts and alternative options found for ERC50453R00BHEB500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC50453R00BHEB500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H4530BSBSL | Fixed Resistor, Metal Film, 0.05W, 453ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50453R00BHEB500 vs RNC50H4530BSBSL |
RNR50H4530BR | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 453 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC50453R00BHEB500 vs RNR50H4530BR |
RNC50H4530BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 453 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC50453R00BHEB500 vs RNC50H4530BSB14 |
RNC50H4530BRBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 453 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC50453R00BHEB500 vs RNC50H4530BRBSL |
RNC50H4530BSRE8 | Fixed Resistor, | Vishay Intertechnologies | ERC50453R00BHEB500 vs RNC50H4530BSRE8 |
RNC50H4530BPRE631 | Fixed Resistor, Metal Film, 0.05W, 453ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50453R00BHEB500 vs RNC50H4530BPRE631 |
RNC50H4530BRR3631 | Fixed Resistor, Metal Film, 0.05W, 453ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50453R00BHEB500 vs RNC50H4530BRR3631 |
RNR50H4530BPRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 453 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC50453R00BHEB500 vs RNR50H4530BPRSL |
RNC50H4530BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 453 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC50453R00BHEB500 vs RNC50H4530BSRSL |
RNC50H4530BSRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 453 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC50453R00BHEB500 vs RNC50H4530BSRE6 |