Part Details for ERC5046R400FKEK500 by Vishay Intertechnologies
Overview of ERC5046R400FKEK500 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC5046R400FKEK500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC5046R400FKEK500
|
Avnet Americas | Res Metal Film 46.4Ohm 1% 1/10W ±100ppm/°C Epoxy Axial Bulk - Bulk (Alt: ERC5046R400FKEK500) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4445 / $2.4524 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$1.9100 | Buy Now |
Part Details for ERC5046R400FKEK500
ERC5046R400FKEK500 CAD Models
ERC5046R400FKEK500 Part Data Attributes
|
ERC5046R400FKEK500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC5046R400FKEK500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 61 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ERC5046R400FKEK500
This table gives cross-reference parts and alternative options found for ERC5046R400FKEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC5046R400FKEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50K46R4FSB14 | Fixed Resistor, Metal Film, 0.05W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5046R400FKEK500 vs RNC50K46R4FSB14 |
RNC50K46R4FMB14 | Fixed Resistor, Metal Film, 0.05W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5046R400FKEK500 vs RNC50K46R4FMB14 |
RNR50K46R4FRRE631 | Fixed Resistor, Metal Film, 0.05W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5046R400FKEK500 vs RNR50K46R4FRRE631 |
RNR50K46R4FMR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 46.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5046R400FKEK500 vs RNR50K46R4FMR36 |
RNC50K46R4FMRE6 | Fixed Resistor, Metal Film, 0.05W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5046R400FKEK500 vs RNC50K46R4FMRE6 |
RNC50K46R4FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 46.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5046R400FKEK500 vs RNC50K46R4FSBSL |
RNR50K46R4FPR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 46.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5046R400FKEK500 vs RNR50K46R4FPR36 |
RNC50K46R4FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 46.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5046R400FKEK500 vs RNC50K46R4FSRSL |
RNR50K46R4FRBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 46.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5046R400FKEK500 vs RNR50K46R4FRBSL |
RNC50K46R4FSBSL | Fixed Resistor, Metal Film, 0.05W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5046R400FKEK500 vs RNC50K46R4FSBSL |