Part Details for ERC504K8700FHEB500 by Vishay Intertechnologies
Overview of ERC504K8700FHEB500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC504K8700FHEB500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC504K8700FHEB500
|
Avnet Americas | ERC-50-500 4.87K 1% T-2 EB e3 - Tape and Reel (Alt: ERC504K8700FHEB500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.8704 | Buy Now |
Part Details for ERC504K8700FHEB500
ERC504K8700FHEB500 CAD Models
ERC504K8700FHEB500 Part Data Attributes
|
ERC504K8700FHEB500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC504K8700FHEB500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 4870ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ERC504K8700FHEB500
This table gives cross-reference parts and alternative options found for ERC504K8700FHEB500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC504K8700FHEB500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H4871FSRE631 | Fixed Resistor, Metal Film, 0.05W, 4870ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC504K8700FHEB500 vs RNC50H4871FSRE631 |
RNC50H4871FSRE731 | Fixed Resistor, | Vishay Intertechnologies | ERC504K8700FHEB500 vs RNC50H4871FSRE731 |
RNC50H4871FSRE5 | Fixed Resistor, | Vishay Intertechnologies | ERC504K8700FHEB500 vs RNC50H4871FSRE5 |
RNC50H4871FSRSL | Fixed Resistor, Metal Film, 0.05W, 4870ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC504K8700FHEB500 vs RNC50H4871FSRSL |
RNC50H4871FSRSL31 | Fixed Resistor, Metal Film, 0.05W, 4870ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC504K8700FHEB500 vs RNC50H4871FSRSL31 |
RNC50H4871FSRE7 | Fixed Resistor, | Vishay Intertechnologies | ERC504K8700FHEB500 vs RNC50H4871FSRE7 |
RNC50H4871FSRE831 | Fixed Resistor, | Vishay Intertechnologies | ERC504K8700FHEB500 vs RNC50H4871FSRE831 |
ERC504K8700FHEK500 | Fixed Resistor, Metal Film, 0.05W, 4870ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC504K8700FHEB500 vs ERC504K8700FHEK500 |
RNC50H4871FSBSL | Fixed Resistor, Metal Film, 0.05W, 4870ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC504K8700FHEB500 vs RNC50H4871FSBSL |
RNC50H4871FSB1431 | Fixed Resistor, Metal Film, 0.05W, 4870ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC504K8700FHEB500 vs RNC50H4871FSB1431 |