Part Details for ERC505K2300BHEK500 by Vishay Intertechnologies
Overview of ERC505K2300BHEK500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC505K2300BHEK500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC505K2300BHEK500
|
Avnet Americas | ERC-50-500 5.23K .1% T-2 EK e3 - Bulk (Alt: ERC505K2300BHEK500) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4000 / $6.7116 | Buy Now |
Part Details for ERC505K2300BHEK500
ERC505K2300BHEK500 CAD Models
ERC505K2300BHEK500 Part Data Attributes
|
ERC505K2300BHEK500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC505K2300BHEK500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 5230ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for ERC505K2300BHEK500
This table gives cross-reference parts and alternative options found for ERC505K2300BHEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC505K2300BHEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR50H5231BPRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 5230 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC505K2300BHEK500 vs RNR50H5231BPRE6 |
RNC50H5231BSRE7 | Fixed Resistor, | Vishay Intertechnologies | ERC505K2300BHEK500 vs RNC50H5231BSRE7 |
RNC50H5231BSRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 5230 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC505K2300BHEK500 vs RNC50H5231BSRE6 |
RNC50H5231BSB14 | Fixed Resistor, Metal Film, 0.05W, 5230ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC505K2300BHEK500 vs RNC50H5231BSB14 |
RNC50H5231BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 5230 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC505K2300BHEK500 vs RNC50H5231BSRSL |
RNC50H5231BSRE5 | Fixed Resistor, Metal Film, 0.05W, 5230ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC505K2300BHEK500 vs RNC50H5231BSRE5 |
ERC505K2300BHEB500 | Fixed Resistor, Metal Film, 0.1W, 5230ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ERC505K2300BHEK500 vs ERC505K2300BHEB500 |
RNC50H5231BSRE6 | Fixed Resistor, Metal Film, 0.05W, 5230ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC505K2300BHEK500 vs RNC50H5231BSRE6 |
RNC50H5231BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 5230 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC505K2300BHEK500 vs RNC50H5231BSB14 |
RNC50H5231BSRSL | Fixed Resistor, Metal Film, 0.05W, 5230ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC505K2300BHEK500 vs RNC50H5231BSRSL |