Part Details for ERC507K0600DHEK500 by Vishay Intertechnologies
Overview of ERC507K0600DHEK500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC507K0600DHEK500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC507K0600DHEK500
|
Avnet Americas | ERC-50-500 7.06K .5% T-2 EK e3 - Bulk (Alt: ERC507K0600DHEK500) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0662 / $4.6107 | Buy Now |
Part Details for ERC507K0600DHEK500
ERC507K0600DHEK500 CAD Models
ERC507K0600DHEK500 Part Data Attributes
|
ERC507K0600DHEK500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC507K0600DHEK500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 7060ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Resistance | 7060 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for ERC507K0600DHEK500
This table gives cross-reference parts and alternative options found for ERC507K0600DHEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC507K0600DHEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H7061DSRSL | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 7060 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC507K0600DHEK500 vs RNC50H7061DSRSL |
RNC50H7061DMRE631 | Fixed Resistor, Metal Film, 0.05W, 7060ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC507K0600DHEK500 vs RNC50H7061DMRE631 |
RNC50H7061DSB14 | Fixed Resistor, Metal Film, 0.05W, 7060ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC507K0600DHEK500 vs RNC50H7061DSB14 |
RNR50H7061DRR3631 | Fixed Resistor, Metal Film, 0.05W, 7060ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC507K0600DHEK500 vs RNR50H7061DRR3631 |
RNC50H7061DSBSL | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 7060 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC507K0600DHEK500 vs RNC50H7061DSBSL |
RNC50H7061DSRSL | Fixed Resistor, Metal Film, 0.05W, 7060ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC507K0600DHEK500 vs RNC50H7061DSRSL |
RNR50H7061DPR3631 | Fixed Resistor, Metal Film, 0.05W, 7060ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC507K0600DHEK500 vs RNR50H7061DPR3631 |
RNC50H7061DSB14 | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 7060 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC507K0600DHEK500 vs RNC50H7061DSB14 |