Part Details for ERC55127R00FEEB600 by Vishay Intertechnologies
Overview of ERC55127R00FEEB600 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC55127R00FEEB600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC55127R00FEEB600
|
Avnet Americas | Resistor Metal Film 127Ohm ±1% 0.25W ±25ppm/°C Axial Leaded T/R - Tape and Reel (Alt: ERC55127R00FEEB600) Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$1.0368 / $1.3171 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0300 | Buy Now |
DISTI #
ERC55127R00FEEB600
|
Avnet Americas | Resistor Metal Film 127Ohm ±1% 0.25W ±25ppm/°C Axial Leaded T/R - Tape and Reel (Alt: ERC55127R00FEEB600) Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$1.0368 / $1.3171 | Buy Now |
DISTI #
ERC55127R00FEEB600
|
Avnet Americas | Resistor Metal Film 127Ohm ±1% 0.25W ±25ppm/°C Axial Leaded T/R - Tape and Reel (Alt: ERC55127R00FEEB600) Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$1.0368 / $1.3171 | Buy Now |
Part Details for ERC55127R00FEEB600
ERC55127R00FEEB600 CAD Models
ERC55127R00FEEB600 Part Data Attributes
|
ERC55127R00FEEB600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC55127R00FEEB600
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 127ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for ERC55127R00FEEB600
This table gives cross-reference parts and alternative options found for ERC55127R00FEEB600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC55127R00FEEB600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC55127R00FEEK600 | Fixed Resistor, Metal Film, 0.25W, 127ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ERC55127R00FEEB600 vs ERC55127R00FEEK600 |
RNR60J1270FRRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 127 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC55127R00FEEB600 vs RNR60J1270FRRSL |
RNC60J1270FSRE6 | Fixed Resistor, Metal Film, 0.125W, 127ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55127R00FEEB600 vs RNC60J1270FSRE6 |
RNR60J1270FRRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 127 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC55127R00FEEB600 vs RNR60J1270FRRE6 |
RNC60J1270FSB14 | Fixed Resistor, Metal Film, 0.125W, 127ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55127R00FEEB600 vs RNC60J1270FSB14 |
ERC55127R00FEEA600 | Fixed Resistor, Metal Film, 0.25W, 127ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ERC55127R00FEEB600 vs ERC55127R00FEEA600 |
RNC60J1270FSRE5 | Fixed Resistor, Metal Film, 0.125W, 127ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55127R00FEEB600 vs RNC60J1270FSRE5 |
RNC60J1270FSR36 | Fixed Resistor, Metal Film, 0.125W, 127ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55127R00FEEB600 vs RNC60J1270FSR36 |