Part Details for ERC55154K00BHEB600 by Vishay Intertechnologies
Overview of ERC55154K00BHEB600 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC55154K00BHEB600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC55154K00BHEB600
|
Avnet Americas | Resistor Metal Film Precision 154kOhm ±0.1% 0.25W ±50ppm/°C Axial Leaded T/R - Tape and Reel (Alt: ERC55154K00BHEB600) Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$2.7270 / $3.4643 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.7000 | Buy Now |
DISTI #
ERC55154K00BHEB600
|
Avnet Americas | Resistor Metal Film Precision 154kOhm ±0.1% 0.25W ±50ppm/°C Axial Leaded T/R - Tape and Reel (Alt: ERC55154K00BHEB600) Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$2.7270 / $3.4643 | Buy Now |
DISTI #
ERC55154K00BHEB600
|
Avnet Americas | Resistor Metal Film Precision 154kOhm ±0.1% 0.25W ±50ppm/°C Axial Leaded T/R - Tape and Reel (Alt: ERC55154K00BHEB600) Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$2.7270 / $3.4643 | Buy Now |
Part Details for ERC55154K00BHEB600
ERC55154K00BHEB600 CAD Models
ERC55154K00BHEB600 Part Data Attributes
|
ERC55154K00BHEB600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC55154K00BHEB600
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 154000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for ERC55154K00BHEB600
This table gives cross-reference parts and alternative options found for ERC55154K00BHEB600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC55154K00BHEB600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1543BSB14 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 154000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC55154K00BHEB600 vs RNC60H1543BSB14 |
RNC60H1543BSBSL | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 154000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC55154K00BHEB600 vs RNC60H1543BSBSL |
RNC60H1543BSB14 | Fixed Resistor, Metal Film, 0.125W, 154000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55154K00BHEB600 vs RNC60H1543BSB14 |
RNC60H1543BSRE6201 | Fixed Resistor, Metal Film, 0.125W, 154000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55154K00BHEB600 vs RNC60H1543BSRE6201 |
RNR60H1543BSBSL | Fixed Resistor, Metal Film, 0.125W, 154000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55154K00BHEB600 vs RNR60H1543BSBSL |
RNC60H1543BMRE6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 154000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC55154K00BHEB600 vs RNC60H1543BMRE6 |
RNC60H1543BSRE6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 154000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC55154K00BHEB600 vs RNC60H1543BSRE6 |
RNC60H1543BSRE6 | Fixed Resistor, Metal Film, 0.125W, 154000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55154K00BHEB600 vs RNC60H1543BSRE6 |
RNC60H1543BSBSL | Fixed Resistor, Metal Film, 0.125W, 154000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55154K00BHEB600 vs RNC60H1543BSBSL |
RNC60H1543BMRE6 | Fixed Resistor, Metal Film, 0.125W, 154000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55154K00BHEB600 vs RNC60H1543BMRE6 |