Part Details for ERC5515R800FHEA500 by Vishay Intertechnologies
Overview of ERC5515R800FHEA500 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC5515R800FHEA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC5515R800FHEA500
|
Avnet Americas | Res Metal Film 15.8Ohm 1% 1/8W ±50ppm/°C Epoxy Axial T/R - Tape and Reel (Alt: ERC5515R800FHEA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.6318 / $0.8026 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6240 | Buy Now |
Part Details for ERC5515R800FHEA500
ERC5515R800FHEA500 CAD Models
ERC5515R800FHEA500 Part Data Attributes
|
ERC5515R800FHEA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC5515R800FHEA500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 15.8ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 35 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ERC5515R800FHEA500
This table gives cross-reference parts and alternative options found for ERC5515R800FHEA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC5515R800FHEA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H15R8FSR36 | Fixed Resistor, Metal Film, 0.1W, 15.8ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5515R800FHEA500 vs RNC55H15R8FSR36 |
RNC55H15R8FSR3665 | Fixed Resistor, Metal Film, 0.1W, 15.8ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5515R800FHEA500 vs RNC55H15R8FSR3665 |
RNC55H15R8FSRSL | Fixed Resistor, Metal Film, 0.1W, 15.8ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5515R800FHEA500 vs RNC55H15R8FSRSL |
RNR55H15R8FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 15.8ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5515R800FHEA500 vs RNR55H15R8FSRSL65 |
RNC55H15R8FSRE6 | Fixed Resistor, Metal Film, 0.1W, 15.8ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5515R800FHEA500 vs RNC55H15R8FSRE6 |
RNC55H15R8FSB14 | Fixed Resistor, Metal Film, 0.1W, 15.8ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5515R800FHEA500 vs RNC55H15R8FSB14 |
RNC55H15R8FMRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 15.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5515R800FHEA500 vs RNC55H15R8FMRSL |
RNC55H15R8FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 15.8ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5515R800FHEA500 vs RNC55H15R8FSRSL65 |
RNC55H15R8FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 15.8ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5515R800FHEA500 vs RNC55H15R8FSBSL65 |
RNC55H15R8FSBSL | Fixed Resistor, Metal Film, 0.1W, 15.8ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5515R800FHEA500 vs RNC55H15R8FSBSL |