Part Details for ERC55172R00DEEK500 by Vishay Intertechnologies
Overview of ERC55172R00DEEK500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC55172R00DEEK500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC55172R00DEEK500
|
Avnet Americas | ERC-55-500 172 .5% T-9 EK e3 - Bulk (Alt: ERC55172R00DEEK500) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8475 / $4.0890 | Buy Now |
Part Details for ERC55172R00DEEK500
ERC55172R00DEEK500 CAD Models
ERC55172R00DEEK500 Part Data Attributes
|
ERC55172R00DEEK500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC55172R00DEEK500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 172ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 172 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for ERC55172R00DEEK500
This table gives cross-reference parts and alternative options found for ERC55172R00DEEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC55172R00DEEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55J1720DPBSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 172 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC55172R00DEEK500 vs RNR55J1720DPBSL |
RNR55J1720DSR3665 | Fixed Resistor, Metal Film, 0.1W, 172ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55172R00DEEK500 vs RNR55J1720DSR3665 |
RNC55J1720DPRSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 172 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC55172R00DEEK500 vs RNC55J1720DPRSL |
RNC55J1720DSB14 | Fixed Resistor, Metal Film, 0.1W, 172ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55172R00DEEK500 vs RNC55J1720DSB14 |
RNR55J1720DPRE6 | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 172 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC55172R00DEEK500 vs RNR55J1720DPRE6 |
RNC55J1720DSB14 | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 172 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC55172R00DEEK500 vs RNC55J1720DSB14 |
RNR55J1720DMR3665 | Fixed Resistor, Metal Film, 0.1W, 172ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55172R00DEEK500 vs RNR55J1720DMR3665 |
RNR55J1720DMRSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 172 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC55172R00DEEK500 vs RNR55J1720DMRSL |
RNC55J1720DSB1465 | Fixed Resistor, Metal Film, 0.1W, 172ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55172R00DEEK500 vs RNC55J1720DSB1465 |