Part Details for ERC551K0700FHEA600 by Vishay Intertechnologies
Overview of ERC551K0700FHEA600 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC551K0700FHEA600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC551K0700FHEA600
|
Avnet Americas | ERC-55-600 1.07K 1% T-2 EA e3 - Tape and Reel (Alt: ERC551K0700FHEA600) Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.6768 | Buy Now |
Part Details for ERC551K0700FHEA600
ERC551K0700FHEA600 CAD Models
ERC551K0700FHEA600 Part Data Attributes
|
ERC551K0700FHEA600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC551K0700FHEA600
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 1070ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for ERC551K0700FHEA600
This table gives cross-reference parts and alternative options found for ERC551K0700FHEA600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC551K0700FHEA600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1071FSBSL | Fixed Resistor, Metal Film, 0.125W, 1070ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC551K0700FHEA600 vs RNC60H1071FSBSL |
RNC60H1071FSRE8 | Fixed Resistor, Metal Film, 0.125W, 1070ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC551K0700FHEA600 vs RNC60H1071FSRE8 |
RNC60H1071FSR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1070 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC551K0700FHEA600 vs RNC60H1071FSR36 |
ERC551K0700FHEK600 | Fixed Resistor, Metal Film, 0.125W, 1070ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC551K0700FHEA600 vs ERC551K0700FHEK600 |
RNC60H1071FSRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1070 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC551K0700FHEA600 vs RNC60H1071FSRE6 |
RNC60H1071FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1070 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC551K0700FHEA600 vs RNC60H1071FSB14 |
RNC60H1071FSRE5 | Fixed Resistor, Metal Film, 0.125W, 1070ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC551K0700FHEA600 vs RNC60H1071FSRE5 |
RNC60H1071FSRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1070 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC551K0700FHEA600 vs RNC60H1071FSRSL |
RNC60H1071FSRSL | Fixed Resistor, Metal Film, 0.125W, 1070ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC551K0700FHEA600 vs RNC60H1071FSRSL |
RNC60H1071FSBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1070 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC551K0700FHEA600 vs RNC60H1071FSBSL |