Part Details for ERC551M3500BEEB500 by Vishay Intertechnologies
Overview of ERC551M3500BEEB500 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC551M3500BEEB500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC551M3500BEEB500
|
Avnet Americas | Res Metal Film 1.35MegaOhm 0.1% 1/8W ±25ppm/°C Epoxy Axial T/R - Tape and Reel (Alt: ERC551M3500BEEB500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$7.9785 / $11.9192 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$9.2700 | Buy Now |
DISTI #
ERC551M3500BEEB500
|
Avnet Americas | Res Metal Film 1.35MegaOhm 0.1% 1/8W ±25ppm/°C Epoxy Axial T/R - Tape and Reel (Alt: ERC551M3500BEEB500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$7.9785 / $11.9192 | Buy Now |
Part Details for ERC551M3500BEEB500
ERC551M3500BEEB500 CAD Models
ERC551M3500BEEB500 Part Data Attributes:
|
ERC551M3500BEEB500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC551M3500BEEB500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1350000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 1350000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for ERC551M3500BEEB500
This table gives cross-reference parts and alternative options found for ERC551M3500BEEB500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC551M3500BEEB500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J1354BSBSL | Fixed Resistor, Metal Film, 0.1W, 1350000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC551M3500BEEB500 vs RNC55J1354BSBSL |
RNC55J1354BSRSL | Fixed Resistor, Metal Film, 0.1W, 1350000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC551M3500BEEB500 vs RNC55J1354BSRSL |
RNC55J1354BSB14 | Fixed Resistor, Metal Film, 0.1W, 1350000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC551M3500BEEB500 vs RNC55J1354BSB14 |
RNC55J1354BRB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 1350000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC551M3500BEEB500 vs RNC55J1354BRB14 |
RNC55J1354BPRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 1350000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC551M3500BEEB500 vs RNC55J1354BPRSL |
RNC55J1354BSRE6 | Fixed Resistor, Metal Film, 0.1W, 1350000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC551M3500BEEB500 vs RNC55J1354BSRE6 |