Part Details for ERC55210R00FHEB600 by Vishay Intertechnologies
Overview of ERC55210R00FHEB600 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC55210R00FHEB600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC55210R00FHEB600
|
Avnet Americas | Resistor Metal Film 210Ohm ±1% 0.25W ±50ppm/°C Axial Leaded T/R - Tape and Reel (Alt: ERC55210R00FHEB600) Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.6480 / $0.8232 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6400 | Buy Now |
DISTI #
ERC55210R00FHEB600
|
Avnet Americas | Resistor Metal Film 210Ohm ±1% 0.25W ±50ppm/°C Axial Leaded T/R - Tape and Reel (Alt: ERC55210R00FHEB600) Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.6480 / $0.8232 | Buy Now |
DISTI #
ERC55210R00FHEB600
|
Avnet Americas | Resistor Metal Film 210Ohm ±1% 0.25W ±50ppm/°C Axial Leaded T/R - Tape and Reel (Alt: ERC55210R00FHEB600) Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.6480 / $0.8232 | Buy Now |
Part Details for ERC55210R00FHEB600
ERC55210R00FHEB600 CAD Models
ERC55210R00FHEB600 Part Data Attributes
|
ERC55210R00FHEB600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC55210R00FHEB600
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 210ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for ERC55210R00FHEB600
This table gives cross-reference parts and alternative options found for ERC55210R00FHEB600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC55210R00FHEB600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC55210R00FHEA600 | Fixed Resistor, Metal Film, 0.25W, 210ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ERC55210R00FHEB600 vs ERC55210R00FHEA600 |
RNR60H2100FMRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC55210R00FHEB600 vs RNR60H2100FMRSL |
RNR60H2100FMB14 | Fixed Resistor, Metal Film, 0.125W, 210ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55210R00FHEB600 vs RNR60H2100FMB14 |
RNC60H2100FSRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC55210R00FHEB600 vs RNC60H2100FSRSL |
RNC60H2100FSB14 | Fixed Resistor, Metal Film, 0.125W, 210ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55210R00FHEB600 vs RNC60H2100FSB14 |
RNC60H2100FSBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC55210R00FHEB600 vs RNC60H2100FSBSL |
RNC60H2100FPRE6201 | Fixed Resistor, Metal Film, 0.125W, 210ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55210R00FHEB600 vs RNC60H2100FPRE6201 |
RNC60H2100FSRSL | Fixed Resistor, Metal Film, 0.125W, 210ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55210R00FHEB600 vs RNC60H2100FSRSL |
RNR60H2100FMRSL | Fixed Resistor, Metal Film, 0.125W, 210ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55210R00FHEB600 vs RNR60H2100FMRSL |
RNC60H2100FSRSL201 | Fixed Resistor, Metal Film, 0.125W, 210ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC55210R00FHEB600 vs RNC60H2100FSRSL201 |