Part Details for ERC5530R100BHEB600 by Vishay Intertechnologies
Overview of ERC5530R100BHEB600 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC5530R100BHEB600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC5530R100BHEB600
|
Avnet Americas | Resistor Metal Film Precision 30.1Ohm ±0.1% 0.25W ±50ppm/°C Axial Leaded T/R - Tape and Reel (Alt: ERC5530R100BHEB600) Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$2.7270 / $3.4643 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.7000 | Buy Now |
Part Details for ERC5530R100BHEB600
ERC5530R100BHEB600 CAD Models
ERC5530R100BHEB600 Part Data Attributes
|
ERC5530R100BHEB600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC5530R100BHEB600
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 30.1ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for ERC5530R100BHEB600
This table gives cross-reference parts and alternative options found for ERC5530R100BHEB600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC5530R100BHEB600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC5530R100BHEK600 | Fixed Resistor, Metal Film, 0.25W, 30.1ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ERC5530R100BHEB600 vs ERC5530R100BHEK600 |
RNC60H30R1BSRE7 | Fixed Resistor, Metal Film, 0.125W, 30.1ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5530R100BHEB600 vs RNC60H30R1BSRE7 |
RNR60H30R1BPRSL201 | Fixed Resistor, Metal Film, 0.125W, 30.1ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5530R100BHEB600 vs RNR60H30R1BPRSL201 |
RNC60H30R1BSB14 | Fixed Resistor, Metal Film, 0.125W, 30.1ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5530R100BHEB600 vs RNC60H30R1BSB14 |
RNC60H30R1BPRSL201 | Fixed Resistor, Metal Film, 0.125W, 30.1ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5530R100BHEB600 vs RNC60H30R1BPRSL201 |
RNC60H30R1BSRE6201 | Fixed Resistor, Metal Film, 0.125W, 30.1ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5530R100BHEB600 vs RNC60H30R1BSRE6201 |
RNR60H30R1BRRE6201 | Fixed Resistor, Metal Film, 0.125W, 30.1ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5530R100BHEB600 vs RNR60H30R1BRRE6201 |
RNC60H30R1BMB14 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 30.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5530R100BHEB600 vs RNC60H30R1BMB14 |