Part Details for ERC557K2300DHEK600 by Vishay Intertechnologies
Overview of ERC557K2300DHEK600 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC557K2300DHEK600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC557K2300DHEK600
|
Avnet Americas | ERC-55-600 7.23K .5% T-2 EK e3 - Bulk (Alt: ERC557K2300DHEK600) Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 / $4.8786 | Buy Now |
Part Details for ERC557K2300DHEK600
ERC557K2300DHEK600 CAD Models
ERC557K2300DHEK600 Part Data Attributes
|
ERC557K2300DHEK600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC557K2300DHEK600
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 7230ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 7230 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for ERC557K2300DHEK600
This table gives cross-reference parts and alternative options found for ERC557K2300DHEK600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC557K2300DHEK600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H7231DRBSL | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 7230 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC557K2300DHEK600 vs RNC60H7231DRBSL |
RNC60H7231DSRE7 | Fixed Resistor, | Vishay Intertechnologies | ERC557K2300DHEK600 vs RNC60H7231DSRE7 |
RNC60H7231DMR36 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 7230 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC557K2300DHEK600 vs RNC60H7231DMR36 |
RNC60H7231DSB14 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 7230 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC557K2300DHEK600 vs RNC60H7231DSB14 |
RNC60H7231DSRE6 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 7230 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC557K2300DHEK600 vs RNC60H7231DSRE6 |
RNC60H7231DPRE6201 | Fixed Resistor, Metal Film, 0.125W, 7230ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC557K2300DHEK600 vs RNC60H7231DPRE6201 |
RNC60H7231DPBSL | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 7230 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC557K2300DHEK600 vs RNC60H7231DPBSL |
RNC60H7231DSRE8 | Fixed Resistor, Metal Film, 0.125W, 7230ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC557K2300DHEK600 vs RNC60H7231DSRE8 |