There are no models available for this part yet.
Overview of ERC5588K700FKEA600 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERC5588K700FKEA600 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERC5588K700FKEA600
|
Avnet Americas | ERC-55-600 88.7K 1% T-1 EA e3 - Tape and Reel (Alt: ERC5588K700FKEA600) Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.3375 / $1.5087 | Buy Now |
CAD Models for ERC5588K700FKEA600 by Vishay Intertechnologies
Part Data Attributes for ERC5588K700FKEA600 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.46 mm
|
Package Length
|
7.11 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
125 °C
|
Resistance
|
88700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for ERC5588K700FKEA600
This table gives cross-reference parts and alternative options found for ERC5588K700FKEA600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC5588K700FKEA600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60K8872FSBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 88700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5588K700FKEA600 vs RNC60K8872FSBSL |
RNC60K8872FRRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 88700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5588K700FKEA600 vs RNC60K8872FRRE6 |
RNR60K8872FMR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 88700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5588K700FKEA600 vs RNR60K8872FMR36 |
RNC60K8872FSB14 | Fixed Resistor, Metal Film, 0.125W, 88700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5588K700FKEA600 vs RNC60K8872FSB14 |
RNC60K8872FPBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 88700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5588K700FKEA600 vs RNC60K8872FPBSL |
RNR60K8872FSBSL201 | Fixed Resistor, Metal Film, 0.125W, 88700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5588K700FKEA600 vs RNR60K8872FSBSL201 |
RNR60K8872FRBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 88700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5588K700FKEA600 vs RNR60K8872FRBSL |
RNC60K8872FSR36 | Fixed Resistor, Metal Film, 0.125W, 88700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5588K700FKEA600 vs RNC60K8872FSR36 |
RNC60K8872FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 88700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5588K700FKEA600 vs RNC60K8872FSB14 |
RNC60K8872FSR36201 | Fixed Resistor, Metal Film, 0.125W, 88700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5588K700FKEA600 vs RNC60K8872FSR36201 |