Part Details for ERC65162K00DEEB500 by Vishay Intertechnologies
Overview of ERC65162K00DEEB500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC65162K00DEEB500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC65162K00DEEB500
|
Avnet Americas | Resistor Metal Film Precision 162kOhm ±0.5% 0.5W ±25ppm/°C Axial Leaded T/R - Tape and Reel (Alt: ERC65162K00DEEB500) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.4145 / $5.6081 | Buy Now |
Part Details for ERC65162K00DEEB500
ERC65162K00DEEB500 CAD Models
ERC65162K00DEEB500 Part Data Attributes
|
ERC65162K00DEEB500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC65162K00DEEB500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 162000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for ERC65162K00DEEB500
This table gives cross-reference parts and alternative options found for ERC65162K00DEEB500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC65162K00DEEB500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC65162K00DEEK500 | Fixed Resistor, Metal Film, 0.5W, 162000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ERC65162K00DEEB500 vs ERC65162K00DEEK500 |
RNC65J1623DMRE6 | Fixed Resistor, Metal Film, 0.25W, 162000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC65162K00DEEB500 vs RNC65J1623DMRE6 |
RNC65J1623DRRE6 | Fixed Resistor, Metal Film, 0.25W, 162000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC65162K00DEEB500 vs RNC65J1623DRRE6 |
RNC65J1623DRBSL65 | Fixed Resistor, Metal Film, 0.25W, 162000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC65162K00DEEB500 vs RNC65J1623DRBSL65 |